TE Connectivity / Alcoswitch 12mm Anti-Vandal Flush Switches
TE Connectivity's (TE) / Alcoswitch 12mm Anti-Vandal Flush Switches feature a large pushbutton and LED indicators, facilitating an easy user interface in panel mount industrial and building applications. The flush switches achieve a vandal-proof solution with a jam nut accessible on the rear panel, ensuring security and reliability. The switch LED indicators are offered in various pushbutton symbols for application flexibility, including spot, ring, and power logos. TE Alcoswitch 12mm Anti-Vandal Flush Switches are sealed to IP67 and available in single- and double-pole configurations. These switches are ideal for control applications, including industrial controls, outdoor lighting controls, handheld control units, and other medical and communication equipment.Features
- Large pushbutton facilitates easy user interface
- LED indicators illuminate the switch
- Achieves vandal-proof solution with jam nut
- Accessible on rear panel
- Flying lead terminations ensure easy installation
- IP67-rated seal guarantees reliability in harsh environments
Applications
- Industrial controls
- Outdoor lighting controls
- Handheld control units
- Medical equipment
- Outdoor grills
- Communication equipment
Specifications
- 12mm, 16mm, 19mm, 22mm, and 25mm panel sizes
- Spot, ring, and power logo pushbutton symbols
- Single- and double-pole configurations
- 100,000-cycle electrical life
- 100mA contact rating at 24VDC
- 50mΩ contact resistance at 1A, 12VDC
- 1000MΩ min insulation resistance at 500VDC
- 1000V dielectric strength for 1 minute
- 3N ±1.5N actuator force
- 1.8mm actuator travel
- PA66 case material
- Gold flash-plated brass terminals
- -20°C to +55°C operating temperature range
Videos
Dimensions
Additional Resources
Publicado: 2024-08-15
| Actualizado: 2025-05-02