Ecliptek EBCA Automotive Grade SMD Crystal Oscillator
Ecliptek EBCA Automotive-Grade SMD Crystal-Controlled Oscillator operates at 32.768kHz and is designed to support automotive applications that need timing devices. The Ecliptek EBCA oscillator offers a 1.62V to 3.63V continuous (Multi-VDD) supply voltage range. The device is available in a 7mm x 5mm x 1.6mm package with an operating temperature range of -40°C to +85°C and a low 50ppm frequency stability. Produced on an IATF 16949:2016 certified production line, this oscillator ensures a lifetime of operation.
Specifications
- 32.768kHz frequency range
- -40°C to +85°C operating temperature range
- ±50ppm frequency stability
- 1.62V to 3.63V continuous (multi-VDD) supply voltage
- 15pF load capacitance
- CMOS output logic type
- 55% maximum duty cycle
- Surface mount
- AEC-Q200 qualified
- RoHS and REACH compliant
- Lead-free
Applications
- Navigation
- Infotainment
- Ethernet
- Advanced driver assistance systems (ADAS)
- Engine control modules
- Instrument panels
- Traction and stability control modules
Additional Resources
Publicado: 2019-08-20
| Actualizado: 2025-08-18