Abracon Ceramic Patch Antennas
Abracon Patch Antennas are linear and Right Hand Circular Polarization (RHCP) ceramic-type antennas that offer multi-band frequency operations with high gain. The ceramic patch antennas offer 50Ω impedance and a surface mounting termination style. These patch antennas are available in a low-profile, small form factor package. Applications include remote IoT, ISM applications, wireless communication, and more.Features
- Surface mount patch antennas
- Small form factor
- RHCP and linear polarization
- 2dBi to 7dBi gain range
- 26MHz, 100MHz, or 500MHz bandwidths
- 1.8 to 3.0 VSW
- 1 to 3 band
- Adhesive or PCB mount
Applications
- Drones
- Robotics
- AR/VR
- Industrial controls
- ISM
- M2M
- Remote technology/monitoring
- Geofencing
- Surveying
- Mapping systems
- Logistics
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Descripción | Tipo de producto |
|---|---|---|---|
| APAKN2504-C2G-T | ![]() |
Antenas 1575/1602MHZ CERAMIC PATCH | GNSS Antennas - GPS, GLONASS, Galileo, Beidou |
| APARM1804-SG3 | ![]() |
Antenas EMBEDDED LTE | GNSS Antennas - GPS, GLONASS, Galileo, Beidou |
| APAKN1304-S5517-T | ![]() |
Antenas Internal/Embedded Antenas Passive Patch Surface Mount Solder | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee |
| APAKN1304-C2G-T | ![]() |
Antenas CELLULAR LTE | GNSS Antennas - GPS, GLONASS, Galileo, Beidou |
| APAKN1804-C2G-T | ![]() |
Antenas GPS L1 Passive Patch, 18x18x4mm, SMD | GNSS Antennas - GPS, GLONASS, Galileo, Beidou |
| APAKN2504-S2448-T | ![]() |
Antenas 2.4GHz Wi-Fi/BT Patch,25.0 x 25.0 x 4.0mm , SMD | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee |
| APARC2504A-SG3 | ![]() |
Antenas Internal/Embedded Antenas Connector Mount Solder | GNSS Antennas - GPS, GLONASS, Galileo, Beidou |
| APARM3503-SG3 | ![]() |
Antenas GNSS L1 Passive Patch Ant 35.0 x 35.0 x 4.0mm Through Hole | GNSS Antennas - GPS, GLONASS, Galileo, Beidou |
| APARN1204-S2450 | ![]() |
Antenas 2.4GHz Patch 12x12x4mm SMD | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee |
Publicado: 2018-04-18
| Actualizado: 2022-07-22