Molex Ganged RJ45 Magnetic Jacks
Molex Ganged RJ45 Magnetic Jacks for Gigabit Ethernet connectivity include ganged 12-port (2x6) and 8-port (2x4) RJ45 versions. The 85728 series 12-port and 85727 8-port Gigabit Magnetic Jacks are EMI optimized and support Gigabit Ethernet connectivity in accordance with IEEE802.3ab for high port-count gigabit switches and routers.Molex RJ45 Magnetic Modular Jacks incorporate wire-wound components (magnetics) in standard RJ45 jacks. In addition to connectivity, magnetic jacks provide signal conditioning, electromagnetic interference (EMI) compliance and electrical isolation. Magnetic modular jacks support Fast Ethernet (10/100) and Gigabit Ethernet applications. RJ45 Magnetic Jacks are available in Power over Ethernet (PoE) versions that support PoE functionally while allowing designers to manage power and ganged versions for high port-count gigabit switches and routers.
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Descripción | Serie | Número de puertos | Régimen de corriente |
|---|---|---|---|---|---|
| 85727-1002 | ![]() |
Conectores modulares / Conectores Ethernet GIG PoETEC 2x4 GRN/OR GRN | 85727 | 8 Port | 1.5 A |
| 85727-1008 | ![]() |
Conectores modulares / Conectores Ethernet GIG PoETEC 2x4 GRN/YW GRN/YW | 85727 | 8 Port | 1.5 A |
| 85727-1003 | ![]() |
Conectores modulares / Conectores Ethernet Modular Conn/Ethernet Conn GIGABIT 2X4 | 85727 | 8 Port | 1.5 A |
| 85727-1001 | ![]() |
Conectores modulares / Conectores Ethernet GIG PoETEC 2x4 GRN GRN | 85727 | 8 Port | 1.5 A |
Publicado: 2013-02-28
| Actualizado: 2022-03-11