MEAN WELL MDS03/06 & MDD03/06 DC-DC Converters

MEAN WELL MDS03/06 and MDD03/06 DC-DC Converters feature a wide 4:1 input range, <5µA leakage current, and 6KVDC or 4.2kVAC high I/O isolation. The MDS03 and MDD03 variants are 3W isolated and regulated module-type medical-grade DC-DC converters with up to 81% efficiency. The MDS06 and MDD06 devices are 6W isolated and regulated module-type medical-grade DC-DC converters with up to 84% efficiency. MDS03/06 converters feature a single-output design, while the MDD03/06 modules are dual output. MEAN WELL MDS03/06 and MDD03/06 3W/6W DC-DC Converters are ideal for medical devices, CT scanning, medical carts, oral care equipment, and industrial control systems.

Features

  • DIP 24 package with international standard pinout
  • Wide 4:1 input range
  • <5µA low patient leakage current
  • Continuous short-circuit protection
  • Overload protection
  • 6KVDC or 4.2kVAC high I/O isolation
  • -40°C to +90°C operating temperature range
  • Medical safety approved (2 x MOPP) according to IEC60601-1

Applications

  • Medical devices
  • Medical oxygen monitors
  • CT scanning
  • Medical carts
  • Oral care equipment
  • Industrial control system

Videos

Publicado: 2021-07-29 | Actualizado: 2023-05-23