Micro Commercial Components (MCC) AEC-Q101 SMD110 Thru SMD120 Schottky Rectifiers
Micro Commercial Components (MCC) AEC-Q101 SMD110 Thru SMD120 Schottky Rectifiers are "green" halogen-free devices. The Micro Commercial Components rectifiers fulfill the highest environmental standards and are fully Automotive Qualified to AEC-Q101. The rectifiers are housed in a low-profile package and boast an impressive surge capability while meeting stringent safety requirements.Features
- Halogen-free "green" device
- Fully automotive qualified to AEC-Q101
- Low-profile package
- High surge capability
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
- Lead-free finish/RoHS compliant ("P" suffix designates RoHS compliant)
Applications
- Automotive electronics and power management systems
- Battery charging and protection circuits in electric vehicles
- Solar power inverters and charge controllers
- Uninterruptible power supplies (UPS) and power conditioners
- Industrial power conversion and motor control
- Consumer electronics, including smartphones and tablets
- LED lighting and driver circuits
- Medical equipment power supplies
- Telecommunications equipment
- DC-DC voltage conversion in various electronic devices
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Serie |
|---|---|---|
| SMD120PLQ-TP | ![]() |
SMD120PLQ |
| SMD110PLQ-TP | ![]() |
SMD110PLQ |
| SMD16PLQ-TP | ![]() |
SMD16PLQ |
| SMD14PLQ-TP | ![]() |
SMD14PLQ |
Publicado: 2023-10-18
| Actualizado: 2024-03-29