MaxLinear Ethernet Switches
MaxLinear Ethernet Switches are highly integrated solutions that provide the connectivity required for bandwidth-hungry video streaming, gaming, and video conferencing. The 1Gb Ethernet Switches offer Smart LED brightness control integrated for power saving in a small footprint.The GSW120, GSW140, and GSW141 devices are feature integrated, non-blocking four-port (GSW120) or six-port (GSW140 and GSW141) Gigabit Ethernet QoS switches with two (GSW120) or four (GSW140 and GSW141) Ethernet PHY, one 1G RGMII, one 2.5G SGMII+ (GSW120 and GSW140) or one 1G SGMII (GSW141), and one management port.
The MaxLinear Ethernet Switches are ideal for next-generation routers, switches, and gateways.
Applications
- Home gateways
- Standalone switches plus 2.5G uplink
Additional Resources
GSW140 Block Diagram
GSW150 Block Diagram
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| GSW145-AQM-T | ![]() |
Circuitos integrados de Ethernet 6-port 4-PHY 1G Ethernet Switch |
| GSW140A3MC | ![]() |
Circuitos integrados de Ethernet DEVICE CON GSW140A3MC MRQFN105 SLMHB CO |
| GSW140A3LC | ![]() |
Circuitos integrados de Ethernet DEVICE CON GSW140A3LC LGA105 SL007 CO |
| GSW141A3LC | ![]() |
Circuitos integrados de Ethernet 1G Switch, 6 port, 4 PHYs, RGMII & SGMII |
| GSW141A3MC | ![]() |
Circuitos integrados de Ethernet DEVICE CON GSW141A3MC MRQFN105 SLMHA CO |
| GSW120A3MC | ![]() |
Circuitos integrados de Ethernet DEVICE CON GSW120A3MC MRQFN105 SLMHC CO |
| GSW120A3LC | ![]() |
Circuitos integrados de Ethernet 1G Switch, 4 port, 2 PHYs, RGMII & SGMII |
Publicado: 2021-11-01
| Actualizado: 2023-07-19