Analog Devices / Maxim Integrated MAX2612–MAX2616 Linear Broadband Amplifiers

Analog Devices MAX2612–MAX2616 40MHz to 4GHz Linear Broadband Amplifiers are high-performance broadband gain blocks. These devices are designed for use as a PA pre-driver, low-noise amplifier, or a cascadable 50I amplifier with up to +19.5dBm output power. The Analog Devices MAX2612-MAX2616 are suited for many applications, including cellular infrastructure, private or commercial microwave radios, and CATV or cable modems.

Features

  • <0.5dB, 1GHz to 4GHz extremely flat frequency response
  • 2dB @ fRFIN=2GHz low noise figure
  • 40MHz to 4000MHz frequency range
  • Industry's highest Max PIN rating
  • Large OIP3 ranges:
    • 37dBm (MAX2615/MAX2616)
    • 35.2dBm (MAX2612)
    • 31.2dBm (MAX2613)
    • 30dBm (MAX2614)
  • 19.5dBm output P1dB (MAX2615/MAX2616)
  • 18.6dB high gain
  • Shutdown mode (MAX2612/MAX2613/MAX2614/MAX2616)
  • 3V to 5.25V supply voltage range
  • Compact 2mm x 3mm TDFN package
  • 2.5kV HBM industry-high ESD rating
  • AEC-Q100 qualified

Applications

  • Cellular infrastructure
  • Microwave radio
  • Wireless LAN
  • Test and measurement

Typical Application Circuit Diagram

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX2612–MAX2616 Linear Broadband Amplifiers
Publicado: 2017-10-17 | Actualizado: 2023-04-12