TE Connectivity / Kilovac

TE Connectivity / Kilovac offers relays and contactors known for their capabilities of high voltage switching. The Kilovac brand of products are regarded as the leading brand of products in the development of vacuum and pressurized high voltage relays and contactors.

Features of TE Connectivity / Kilovac products include:

  • Small size and weight for given power rating.
  • Low and stable contact resistance over relay life.
  • Ability to interrupt DC loads.
  • High resistance to shock, vibration and temperature extremes.
  • Fast operating times.
  • "Bounceless" operation in many applications.
  • Usable in RF devices

Kilovac brand relays are designed and manufactured to rigorous in-house requirements in addition to various industry standards. These standards include:

  • ISO 9001 registered facility
  • QS-9000 registered facility
  • MIL-I-45208
  • MIL-R-83725
  • MIL-R-6106
  • SAE ARD 50031

Productos destacados por TE Connectivity / Kilovac

Contactor de retención de alto voltaje CAP120R

Contactor de retención de alto voltaje CAP120R

Contactor de retención extremadamente pequeño y ligero en comparación con la clasificación de voltaje y corriente.

EV202 Contactor

EV202 Contactor

2-pole single-throw contactor with 400VDC and 350A per pole.

1000A/1000V (K1K) Contactor

1000A/1000V (K1K) Contactor

1000V/1000A carry/break contactor for Li-Ion battery applications.

Current Sensing (KCS) Contactors

Current Sensing (KCS) Contactors

Features bi-directional current sensing and a customer configurable trip function.