TE Connectivity / DEUTSCH Featured Products
Conectores HALVONEX
Robust combination of products engineered to accommodate architectures of 60V (up to 100V).
Conectores 38-Position sellados NTSEAL
Adds the flexibility of a 38-position option to the NTSEAL sealed connector family.
Conectores DT con tapa a presión
Designed for reliability and effective protection against environmental stresses.
Conectores de alta velocidad DT
Canales Ethernet de un solo par de alta velocidad de 100 Mbps a 1 Gbps para vehículos comerciales/industriales.
Sistema de conectores sellados DT-XT
Cuenta con tecnología de sellado de alto rendimiento para aplicaciones de vehículos comerciales en condiciones rigurosas.
DTM EEC Headers
250VDC maximum voltage, 7.5A current rating, and -55°C to +125°C operating temperature range.
983 Hermetic Connectors with Size 22 Contacts
Hermetic EN2997 connectors rated to +260°C and offering size 22 contacts, mates with standard plugs.
HD Harsh Environment Connectors
Rugged and reliable connector system that performs in the harshest environments.