Qorvo Featured Products
QPA1722 K-Band Power Amplifiers
Designed to improve the performance and integration of Low Earth Orbit (LEO) satellites.
QPG6200J Low-Power Wireless SoC
Reliable and robust wireless multi-standard SoC with up to 20dBm transmit power in a QFN32 package.
QPA9822 Linear 5G High-Gain High-Drive Amplifier
Suited for m-MIMO applications and provides a 39dB gain at 3.5GHz, achieving a P1dB of 28dBm.
QPA0017 25W GaN Power Amplifiers
Targets the 13.75GHz to 14.5GHz Satcom band while providing 12.5W of linear power.
Transceptor de baja potencia de banda ultraancha (UWB) DW3300Q
Diseñado para aplicaciones automotrices, cumple con los estándares de AEC-Q100 grado 2(-40°C a 105°C).
QPB9362 Single-Channel LNA Switch Modules
Provide a highly integrated front-end module for 5G TDD systems with high-power handling switches.
ACT43750 Power Management ICs (PMICs)
Integrated drain switch & negative gate voltage regulator PMIC for fast RF GaN PA drain switching.