TE Connectivity / Kemtron Featured Products
Sellos de tuercas de seguridad de níquel-aluminio
O-rings that are designed to shield against RFI or EMI.
Juntas de conectores EMI de níquel.aluminio
Feature up to 50 positions and 0.1Ω.cm maximum volume resistivity.
Elastómeros conductores de níquel y aluminioio
Cuentan con elastómeros conductores recubiertos de níquel y con relleno de aluminio para mejorar la protección EMI/RFI.
Aluminum Honeycomb Air Vents
Guides electromagnetic waves into or out of enclosures with tubes that act as a waveguide.
EMI Connector Gaskets
Wide selection to accommodate a broad range of connector sizes, four types of material available.
Knitted Wire Mesh Gaskets
Cost-effective solution for high shielding performance applications in electrical & magnetic fields.
Jam Nut Seals
O-rings designed to shield against RFI and EMI, compression molded as one solid piece.
Oriented Wire
Gasket material embedded with thousands of thin wires, ideal for shielding against RFI, EMI, & EMP.