TE Connectivity / Kemtron
TE Connectivity / Kemtron has been a force in the RFI/EMI shielding and environmental sealing sector since 1980 and works with blue chip customers in more than 35 countries around the world through a network of distributors. They design and manufacture innovative EMI shielding solutions and have a technical team that has an extensive knowledge base of materials, industry applications, and environmental issues that enable them to approach any EMIC shielding or environmental sealing challenge.
Productos destacados por TE Connectivity / Kemtron
Sellos de tuercas de seguridad de níquel-aluminio
O-rings that are designed to shield against RFI or EMI.
Juntas de conectores EMI de níquel.aluminio
Feature up to 50 positions and 0.1Ω.cm maximum volume resistivity.
Elastómeros conductores de níquel y aluminioio
Cuentan con elastómeros conductores recubiertos de níquel y con relleno de aluminio para mejorar la protección EMI/RFI.
Aluminum Honeycomb Air Vents
Guides electromagnetic waves into or out of enclosures with tubes that act as a waveguide.