Epson Timing Featured Products
FC1610BN 32.768kHz Crystal
Features a small size with 1.6mm x 1.0mm dimensions and a low ESR rating of 70kΩ.
RX8901CE/4901CE Real-Time Clock Modules
RTC module offers high stability with built-in temperature compensation across -40°C to +105°C.
FC1610AN 32.768kHz Crystal Units
32.768kHz crystal units in a tiny 1.6mm x 1.0mm package, ideal for space-constrained applications.
FC2012AN 32.768kHz Crystal Units
32.768kHz crystal unit with a low ESR across an extended temperature range of -40°C to +105°C.
SG3225CAN Crystal Oscillators
3mA max. low-power consumption with CMOS output and a wide temperature range of -40°C to +105°C.
TG2016SMN High Stability Low Noise TCXOs
Temperature-compensated crystal oscillator in a 2mm x 1.6mm package, ±0.5ppm stability.
Programmable Crystal Oscillators
Programmable crystal oscillators with properties the SG-Writer II can configure.