Connective Peripherals
Connective Peripherals Pte Ltd, formed in 2016, is a supplier of communications and instrumentation products with expertise in serial connectivity solutions based on USB, CAN and RS232 / RS422 / RS485 interfaces. Connective Peripherals' products range from adapter boards and cables offering connectivity from USB to serial interfaces to our award winning USB based oscilloscopes, data loggers and logic analysers.
Productos destacados por Connective Peripherals
ES-U-x USB to Serial Converters
Use a 7-way DIP switch to choose 120Ω termination on Tx, Rx, and CTS.
Adaptadores CP-CANFD
Proporcionan un conector de bloque con terminal de 10 pines para conectarse a interfaces FD CAN/CAN.
USBC-H-422/485-M PRO/ISO PRO Serial Adapters
Adapts legacy serial devices with RS422 or RS485 interfaces to modern USB ports.
General USB 2.0 Cables
Black USB 2.0 compliant Type-A/-C cables with Micro-B connections on one end.