Kycon KDMIX HDMI Connectors
Kycon KDMIX HDMI Connectors handle high bandwidths to support high-definition video and multi-channel digital in a single cable. They meet HDMI 1.3 specifications and are fully shielded for ESD protection. These 19-pin connectors are available in a straight or right-angle orientation with a solder-pin or SMD/SMT termination style. Kycon KDMIX HDMI Connectors are designed for electronic applications, including digital televisions, set-top boxes, and DVD players.
Features
- Suitable for digital televisions, set-top boxes, and DVD players
- Meets HDMI 1.3 specifications
- Fully shielded for ESD protection
- 19-pin connectors
- Available in a straight or right-angle orientation
- Solder-pin or SMD/SMT termination style
- RoHS compliant
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Serie | Estilo de terminación | Orientación |
|---|---|---|---|---|
| KDMIX-NS2-NS-B15TR-2.1 | ![]() |
KDMIX | SMD/SMT | Straight |
| KDMIX-SL1-NS-WS-B15 | ![]() |
KDMIX | PC Pin | Straight |
| KDMIX-FS2-WS-B15TR-2.1 | ![]() |
KDMIX | SMD/SMT | Straight |
| KMDMIX-NS3A-WS-BTR | ![]() |
KMDMIX | SMD/SMT | Right Angle |
Publicado: 2008-02-21
| Actualizado: 2026-01-20