Infineon Technologies TLD7002-16ES Multi-Channel LED Driver

Infineon Technologies TLD7002-16ES Multi-Channel LED Driver is a 16-channel device with integrated and protected output stages. The TLD7002-16ES is designed to control LEDs with a current up to 76.5mA as a linear current sink (LCS). The power stages can be configured in parallel for higher load currents.

Features

  • 16 channel device with integrated and protected output stages, optimized to drive LEDs
  • High regulated output current up to 76.5mA per channel
  • Parallel output operation for higher load currents
  • 16 independent 6-bit configurable global output current configurations ranging from 5.625mA to 76.5mA
  • 16 independent 14-bit PWM engines from 100Hz up to 2kHz
  • Configurable thermal derating
  • Configurable LED Open, Short, and Single-LED-Short thresholds
  • Digital feedback of external two voltage measurements (NTC/PTC)
  • Integrated HSLI transceiver, CAN-FD physical-layer compatible up to 2 MBit/s
  • Developed according to ISO26262 with process complying to ASIL-B

Applications

  • Open-drain LED driver with high-speed lighting interface (HSLI - UARToverCAN)
  • Automotive rear light functions such as a tail, stop, and sequential (dynamic) turn indicator
  • Animated light functions like “welcome/goodbye” functions
  • Interior lighting functions for ambient lighting (RGB color control), illumination, and dash board lighting
  • LED panels for industrial applications and instrumentation

Block Diagram

Infineon Technologies TLD7002-16ES Multi-Channel LED Driver
Publicado: 2022-07-14 | Actualizado: 2025-02-11