Infineon Technologies BTT3018EJ Demonstration Board
Infineon Technologies BTT3018EJ Demonstration Board (BTT3018EJDEMOBOARDTOBO1) provides an evaluation platform for the BTT3018EJ HITFET™ 16mΩ, Single-Channel Smart Low-Side Power Switch. The Demonstration Board features a pre-mounted BTT3018EJ device in a PG-TDSO-8 exposed pad package. All device pins can be directly accessed for signal measurements. The BTT3018EJ Demonstration Board can be used as a stand-alone evaluation tool or combined with an Arduino UNO.The BTT3018EJ Demonstration Board can be controlled either with a microcontroller's general logic I/O ports or with a PWM. The Demonstration Board includes a typical application circuit to control the BTT3018EJ. This Board offers a quick evaluation of the device, the
Status Latch functionality, SRP functionality, and all protection features.
Features
- Pre-mounted BTT3018EJ device in a PG-TDSO-8 exposed pad package
- Arduino and XMC1100 Boot Kit compatible
- Provides continuous current load (36V, 20A) between V_OUT and GND
- Green LED indicates when the logic supply voltage is connected, and ON
- Test points for output voltage, input logic, status, and SRP
- Output voltage, input logic, and status can be monitored via the Arduino interface
Board Layout
Setup Example (Arduino)
Setup Example (Oscilloscope)
Publicado: 2020-05-19
| Actualizado: 2024-10-23