Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Peso chileno Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
The Freescale Semiconductor Kinetis TWR-K40X256 and TWR-K60N512 are Tower Controller Modules compatible with the Freescale Tower System. The TWR-K60N512 and TWR-K40X256 are available as a kit with the Tower Elevator Modules and the Tower Serial Module. These Kinetis Tower Controller Modules can be combined with other Freescale Tower peripheral modules to create development platforms for a wide variety of applications.
About Kinetis MCUs
Freescale Semiconductor 32-bit Kinetis microcontrollers (MCUs) represent the most scalable portfolio of ARM Cortex-M4 MCUs in the industry.
About Freescale Tower System
Take your design to the next level with the Freescale Tower System. Freescale's modular development platform saves you months of development time through rapid prototyping and tool re-use.
Freescale Kinetis Tower Now Sampling
Freescale Kinetis Tower Out of Box Demo
Kinetis TWR-K40X256 Tower Controller Module
The Freescale Kinetis TWR-K40X256 Tower Controller Module can function as a stand-alone, low-cost platform for the evaluation of the Freescale Semiconductor Kinetis K30 and K40 families of microcontrollers (MCUs) or as part of a Tower System kit. The TWR-K40X256 includes the TWRPI-SLCD segment LCD daughter card and features the Kinetis K40 low-power MCU based on the ARM Cortex-M4 architecture with USB 2.0 full-speed OTG and segment LCD display controllers.
Interactive DVD with software installers and documentation
Quick Start Guide
TWR-K40X256-KIT Contents
TWR-K40X256 MCU module
TWR-ELEV - Primary and Secondary Elevator Modules
TWR-SER - Serial module including USB host/device/OTG, Ethernet, CAN, RS232 and RS485
TWR-K40X256 Features
Tower compatible microcontroller module
MK40X256VMD100: K40X256 in a 144 MAPBGA with 100MHz operation
Touch and Segment LCD Tower Plug-in Socket
Segment LCD Tower Plug-in module, TWRPI-SLCD
General purpose Tower Plug-in (TWRPI) socket
On-board JTAG debug circuit (OSJTAG) with virtual serial port
Three axis accelerometer (MMA7660)
Four (4) user-controllable LEDs
Four (4) capacitive touch pads
Two (2) user pushbutton switches
Front Side Call-Outs Back Side Call-Outs
TWR-K40X256-KIT Call-Outs
K40 MCU Demo Video
Kinetis TWR-K60N512 Tower Controller Module
The Freescale Kinetis TWR-K60N512 Tower Controller Module can function as a stand-alone, low-cost platform for the evaluation of the Freescale Semiconductor Kinetis K10, K20, and K60 family of MCUs and is available as part of a Tower System kit. The TWR-K60N512 features the Kinetis K60 low-power MCU based on the ARM Cortex-M4 architecture with USB 2.0 full-speed OTG controller and 10/100 Mbps Ethernet MAC.
Freescale Semiconductor TWR-K60N512-IAR KickStart Kit for Kinetis K60
The Freescale Semiconductor TWR-K60N512-IAR IAR KickStart Kit for the Freescale Kinetis K60 family of microcontrollers (MCUs) speeds time to market with packaged evaluation boards, software development tools, example projects, and RTOS BSPs. The Freescale TWR-K60N512-IAR IAR KickStart Kit includes a Kinetis K60 MCU module that can operate as a standalone evaluation board. This Freescale Semiconductor Kinetis K60 kit also includes an IAR J-Link Lit for Cortex-M debug probe that provides advanced debugging features through Serial Wire Debug (SWD).
Kit Contents
TWR-K60N512 - 32-bit MCU module with MK60N512VMD100 MCU
TWR-ELEV - Two elevator modules that provide power regulation circuitry, standardized signal assignments, and act as common backplane for all assembled Tower System modules
TWR-SER - Serial peripheral module with Ethernet, USB, RS232/485, and CAN interface circuitry
TWR-PROTO - Prototyping module featuring ample perfboard area for custom circuitry
IAR J-Link Lite for Cortex-M - a small JTAG-emulator with SWD/SWO debugging support for Cortex-M devices
DVD with IDE software, training materials and collateral
Getting Started Guide
Video: IAR Systems Embedded Workbench for Freescale Kinetis MCU Family
Video: IAR Systems supports the Freescale Kinetis Tower Kit
Freescale Kinetis KwikStik K40 Development Tool
All-In-One Solution for Kinetis K40 MCUs
The Freescale Semiconductor Kinetis KwikStik K40 Development Tool is a cost-effective, all-in-one solution for evaluating, developing, and debugging with Kinetis ARM Cortex-M4 microcontrollers. The Freescale Semiconductor KwikStik K40 Development Tool features the Kinetis K40 with USB 2.0 full-speed OTG and segment LCD display controllers. The K40X256 includes 256KB of program flash storage and an additional 256KB of FlexMemory non-volatile storage that can be used as additional program flash memory, data flash, or variable size/endurance EEPROM. The KwikStik development tool includes a SEGGER J-Link on-board debug interface that can be used to program the onboard K40X256 MCU or an external Kinetis MCU. The Freescale Semiconductor KwikStik K40 can function as a standalone development tool or as a Freescale Tower System controller module. It can be combined with other Freescale Tower System peripheral modules to create development platforms for a wide variety of applications.
FreescaleSemiconductor 32-bit Kinetis microcontrollers (MCUs) represent the most scalable portfolio of ARM Cortex-M4 MCUs in the industry. The first phase of the Kinetis portfolio consists of five MCU families with more than 200 pin-, peripheral-, and software-compatible devices with outstanding performance, memory, and feature scalability. Freescale Semiconductor Kinetis MCUs are enabled by innovative 90nm Thin Film Storage (TFS) flash technology with unique FlexMemory (configurable embedded EEPROM) and feature the latest low-power innovations and high performance, high precision mixed-signal capability. More About Kinetis MCUs
All Kinetis families include a powerful array of analog, communication and timing and control peripherals with the level of feature integration increasing with flash memory size and the number of inputs/outputs.
Core
ARM Cortex-M4 Core delivering 1.25DMIPS / MHz with DSP instructions (floating-point unit available on certain Kinetis families)
Up to 32-channel DMA for peripheral and memory servicing with minimal CPU intervention
Broad range of performance levels rated at maximum CPU frequencies of 50 MHz, 72 MHz, and 100 MHz
Ultra-Low Power
10 low power operating modes for optimizing peripheral activity and wake-up times for extended battery life.
Memory
Scalable memory footprints from 32 KB Flash / 8 KB RAM to 1 MB Flash / 128 KB RAM.
Optional 16 KB cache memory for optimizing bus bandwidth and flash execution performance
FlexMemory with up to 512 KB FlexNVM and up to 16 KB FlexRAM.
EEPROM endurance capable of exceeding 10 million cycles
Mixed-Signal Analog
Fast, high precision 16-bit ADCs, 12-bit DACs, programmable gain amplifiers, high speed comparators and an internal voltage reference.
Human Machine Interface (HMI)
Capacitive Touch Sensing Interface with full low-power support and minimal current adder when enabled
Connectivity and Communication
UARTs with ISO7816 and IrDA support, I²S, CAN, I²C and DSPI
Reliability, Safety,
and Security
Hardware cyclic redundancy check engine for validating memory contents / communication data
Independent-clocked COP for protection against code runaway in fail-safe apps
External watchdog monitor
Time and Control
Powerful FlexTimers supporting general purpose, PWM, and motor control
Carrier Modulator Transmitter for IR waveform generation
Programmable Interrupt Timer for RTOS task scheduler time base or trigger source for ADC conversion, programmable delay
External Interfaces
Multi-function external bus interface
System
Wide operating voltage range from 1.71 V to 3.6 V with flash programmable down to 1.71 V
Kinetis Features by Family
Family
Program Flash
Packages
Key Features
K60
256KB-1MB
100-256 pin
K40
64-512KB
64-144 pin
K30
64-512KB
64-144 pin
K20
32KB-1MB
32-144 pin
K10
32KB-1MB
32-144 pin
Kinetis Capabilities by Family
Freescale Semiconductor / NXP
Development Tools|Embedded Solutions|Semiconductors|IC-MCU/MPU|Integrated Circuits