Alpha Wire Cables multiconductores

Resultados: 6.405
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 14 AWG 4 Conductor 600V Foil PVC PVC, 500 ft Spool - Slate

Shielded 4 Conductor 500 ft 14 AWG 12.45 mm (0.49 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 41 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 3 Conductor 300V Foil PVC PVC, 1000 ft Spool - Slate

Shielded 3 Conductor 1000 ft 20 AWG 8.38 mm (0.33 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 28 300 V
Alpha Wire Cables multiconductores 20 AWG 6 Conductor 300V Foil PVC PVC, 1000 ft Spool - Slate

Shielded 6 Conductor 1000 ft 20 AWG Gray (Slate Gray)
Alpha Wire Cables multiconductores 20 AWG 8 Conductor 300V Foil PVC PVC, 1000 ft Spool - Slate

Shielded 8 Conductor 1000 ft 20 AWG 7.87 mm (0.31 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 28 300 V
Alpha Wire Cables multiconductores 20 AWG 15 Conductor 300V Foil PVC PVC, 500 ft Spool - Slate

Shielded 15 Conductor 500 ft 20 AWG Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 28 300 V
Alpha Wire Cables multiconductores 20 AWG 20 Conductor 300V Foil PVC PVC, 500 ft Spool - Slate

Shielded 20 Conductor 500 ft 20 AWG 11.68 mm (0.46 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 28 300 V
Alpha Wire Cables multiconductores 20 AWG 25 Conductor 300V Foil PVC PVC, 500 ft Spool - Slate

Shielded 25 Conductor 500 ft 20 AWG 12.7 mm (0.5 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 28 300 V
Alpha Wire Cables multiconductores 20 AWG 10 Conductor 300V Foil PVC PVC, 1000 ft Spool - Slate

Shielded 10 Conductor 1000 ft 20 AWG 8.89 mm (0.35 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 28 300 V
Alpha Wire Cables multiconductores 24AWG8PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 16 Conductor 1000 ft 24 AWG 8.13 mm (0.32 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG15PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 1000 ft 24 AWG 10.67 mm (0.42 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG50PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 100 Conductor 500 ft 24 AWG 17.78 mm (0.7 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG10PR SHIELD 1000ft SPOOL SLATE

Shielded 20 Conductor 1000 ft 24 AWG 9.65 mm (0.38 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 22 AWG 15 Conductor 300V Foil SR PVC PVC, 500 ft Spool - Slate

Shielded 30 Conductor 500 ft 22 AWG 11.43 mm (0.45 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 22 AWG 7 Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Shielded 7 Conductor 500 ft 22 AWG 12.19 mm (0.48 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 4 Conductor 600V SupraShield PVC PVC, 1000 ft Spool - Slate

Shielded 4 Conductor 1000 ft 20 AWG Gray (Slate Gray)
Alpha Wire Cables multiconductores 18 AWG 4 Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Harsh Environment Shielded 4 Conductor 500 ft 18 AWG 11.43 mm (0.45 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 16 x 30 600 V
Alpha Wire Cables multiconductores 18 AWG 5 Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Harsh Environment Shielded 5 Conductor 500 ft 18 AWG 12.19 mm (0.48 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 16 x 30 600 V
Alpha Wire Cables multiconductores 16 AWG 7 Conductor 600V SupraShield PVC PVC, 1000 ft Spool - Slate

Harsh Environment Shielded 7 Conductor 1000 ft 16 AWG 14.73 mm (0.58 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 19 x 0.0117 600 V
Alpha Wire Cables multiconductores 16 AWG 7 Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Harsh Environment Shielded 7 Conductor 500 ft 16 AWG 14.73 mm (0.58 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 19 x 0.0117 600 V
Alpha Wire Cables multiconductores 16 AWG 12 Conductor 600V SupraShield PVC PVC, 1000 ft Spool - Slate

Harsh Environment Shielded 12 Conductor 1000 ft 16 AWG 17.53 mm (0.69 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 19 x 0.0117 600 V
Alpha Wire Cables multiconductores 14 AWG 2 Conductor 600V SupraShield PVC PVC, 1000 ft Spool - Slate

Harsh Environment Shielded 2 Conductor 1000 ft 14 AWG 10.92 mm (0.43 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 41 x 30 600 V
Alpha Wire Cables multiconductores 14 AWG 4 Conductor 600V SupraShield PVC PVC, 1000 ft Spool - Slate

Harsh Environment Shielded 4 Conductor 1000 ft 14 AWG 12.95 mm (0.51 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 41 x 30 600 V
Alpha Wire Cables multiconductores 14 AWG 4 Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Harsh Environment Shielded 4 Conductor 500 ft 14 AWG 12.95 mm (0.51 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 41 x 30 600 V
Alpha Wire Cables multiconductores 14 AWG 7 Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Harsh Environment Shielded 7 Conductor 500 ft 14 AWG 15.49 mm (0.61 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 41 x 30 600 V
Alpha Wire Cables multiconductores 14 AWG 9 Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Harsh Environment Shielded 9 Conductor 500 ft 14 AWG 16.76 mm (0.66 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 41 x 30 600 V