Red Hook-up Wire

Results: 928
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Wire Gauge - AWG Jacket Color Cable Length Stranding Insulation Material Voltage Rating Type Conductor Material Maximum Temperature Series Packaging
Amphenol TPC Hook-up Wire Hook-up Wire FEP Nickel Plated 16 AWG RED - Bulk reel priced per foot 396In Stock
Min.: 1
Mult.: 1
: 250

Hook-up Wire 16 AWG Red 25 ft 65 x 34 Fluorinated Ethylene Propylene (FEP) 600 V Single Conductor Cable Copper + 200 C C01 - CHEM GARD 200 SINGLE-CON Reel, Cut Tape
Amphenol TPC Hook-up Wire Hook-up Wire FEP Nickel Plated 14 AWG RED - Bulk reel priced per foot 231In Stock
Min.: 1
Mult.: 1
: 250

Hook-up Wire 14 AWG Red 25 ft 105 x 34 Fluorinated Ethylene Propylene (FEP) 600 V Single Conductor Cable Copper + 200 C C01 - CHEM GARD 200 SINGLE-CON Reel, Cut Tape
LUTZE / Amphenol Hook-up Wire 16AWG Red PVC 100m/328ft Spool
984In Stock
Min.: 328
Mult.: 328
Hook-up Wire 16 AWG Red 100 m Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C Multi-Norm Hook Up Wire Spool
Belden Wire & Cable Hook-up Wire #26 STR TFE RED 8In Stock
Min.: 1
Mult.: 1

Hook-up Wire 26 AWG Red 1000 ft 7 x 34 Tetrafluoroethylene (TFE) 250 V Multiple UL AWM Style Silver Plated Copper + 200 C 83046
Belden Wire & Cable Hook-up Wire 18AWG 1C PPO 1000ft SPOOL RED 1In Stock
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Red 1000 ft 16 x 30 Polyphenylene Oxide (PPO) 600 V UL AWM Style 11028 Tinned Copper + 105 C 39118
TE Connectivity / Raychem Hook-up Wire 81044/9-0-2 PRICE PER FOOT 803In Stock
Min.: 1
Mult.: 1
No
Hook-up Wire 1/0 AWG Red 1 ft 1045 x 30 Polyvinyl Fluoride (PVF) 600 V Dual Wall Tinned Copper + 150 C
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 1000ft SPOOL RED 1In Stock
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Red 1000 ft 16 x 30 Polyvinyl Chloride (PVC) 300 V UL AWM Style 1007 and 1569 Tinned Copper + 105 C 9918
Alpha Wire Hook-up Wire 16 AWG 26/30 600V mPPE 1000 ft Spool Red
29In Stock
Min.: 1
Mult.: 1

Hook-up Wire 16 AWG Red 1000 ft 26 x 30 Modified Polyphenylene Ether (mPPE) 600 V UL AWM Style 11028 Tinned Copper + 105 C 6716 Spool
Belden Wire & Cable Hook-up Wire 22AWG 1C TFE 500ft SPOOL RED 1In Stock
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG Red 500 ft 19 x 34 Tetrafluoroethylene (TFE) 600 V Multiple UL AWM Style Silver Plated Copper + 200 C 83006
Belden Wire & Cable Hook-up Wire 30AWG 1C PVC 1000ft SPOOL RED 1In Stock
Min.: 1
Mult.: 1

Hook-up Wire 30 AWG Red 1000 ft 7 x 38 Polyvinyl Chloride (PVC) 300 V UL AWM Style 1007 Tinned Copper + 80 C 9930
Belden Wire & Cable Hook-up Wire 24AWG 1C PVC 1000ft SPOOL RED 2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 24 AWG Red 1000 ft 7 x 32 Polyvinyl Chloride (PVC) 600 V UL AWM Style 1015 and 1230 Tinned Copper + 105 C 9924
Alpha Wire Hook-up Wire 12 AWG 65/30 600V Hook-Up Wire, XLPE 1000ft Red 4In Stock
Min.: 1
Mult.: 1

Hook-up Wire 12 AWG Red 1000 ft 65 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V MIL-DTL-16878/4 (Type D) Tinned Copper + 125 C
Belden Wire & Cable 9989 0021000
Belden Wire & Cable Hook-up Wire #14 STR PVC RED 2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 14 AWG Red 1000 ft 41 x 30 Polyvinyl Chloride (PVC) 300 V UL AWM Style 1569 Tinned Copper + 105 C
Alpha Wire Hook-up Wire 10AWG 105/30 PVC 1000ft SPOOL RED
2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 10 AWG Red 1000 ft 105 x 30 Polyvinyl Chloride (PVC) 600 V Multiple UL AWM Style Tinned Copper + 105 C 3081
Alpha Wire Hook-up Wire 12 AWG 600V 37/28 ETFE, 100ft Spool Red 12In Stock
Min.: 1
Mult.: 1

Hook-up Wire 12 AWG Red 100 ft 37 x 28 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 150 C
Alpha Wire Hook-up Wire 32 AWG Solid 250V, PTFE 100 ft Spool, Red 19In Stock
Min.: 1
Mult.: 1

Hook-up Wire 32 AWG Red 100 ft Solid Polytetrafluoroethylene (PTFE) 250 V MIL-DTL-16878/6 (Type ET) Silver Plated Copper + 200 C
Alpha Wire Hook-up Wire 891000 RED 100 FT 47In Stock
Min.: 1
Mult.: 1

Hook-up Wire 10 AWG Red 100 ft 105 x 30 Polyvinyl Chloride (PVC) 300 V UL AWM Style 1581 and 1569 Tinned Copper + 105 C
Alpha Wire Hook-up Wire 422601 RED 5000 FT 4In Stock
Min.: 1
Mult.: 1

Hook-up Wire 26 AWG Red 5000 ft Solid Polyvinyl Chloride (PVC) 300 V UL AWM Style 1061 Tinned Copper + 80 C
Alpha Wire 5859/12 RD005
Alpha Wire Hook-up Wire 12 AWG 19/25 600V, PTFE 100 ft Spool, Red 13In Stock
20Expected 10/16/2026
Min.: 1
Mult.: 1

Hook-up Wire 12 AWG Red 100 ft 19 x 0.45 Polytetrafluoroethylene (PTFE) 600 V MIL-DTL-16878/4 (Type E) Silver Plated Copper + 200 C HU WIRE TEFLON
Alpha Wire Hook-up Wire 14 AWG 41/30 600V Hook-Up Wire, XLPE 100ft Red 12In Stock
Min.: 1
Mult.: 1

Hook-up Wire 14 AWG Red 100 ft 41 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V MIL-DTL-16878/4 (Type D) Tinned Copper + 125 C 7046
Alpha Wire Hook-up Wire 14 AWG 19/27 600V, PTFE 1000 ft Spool, Red
1In Stock
Min.: 1
Mult.: 1

Hook-up Wire 14 AWG Red 1000 ft 19 x 27 Polytetrafluoroethylene (PTFE) 600 V MIL-DTL-16878/4 (Type E) Silver Plated Copper + 200 C 5859
Alpha Wire Hook-up Wire 20AWG 19/32 IRRPVC 1000ft SPOOL RED 2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 20 AWG Red 1000 ft 19 x 32 Polyvinyl Chloride (PVC), Irradiated 150 V Soldering Iron Resistant Tinned Copper + 105 C 7056/19 Bulk
Alpha Wire Hook-up Wire 541401 RED 100 FT 37In Stock
Min.: 1
Mult.: 1

Hook-up Wire 14 AWG Red 100 ft Solid Polyvinyl Chloride (PVC) 600 V UL Style THHN Copper + 90 C
Alpha Wire Hook-up Wire 16AWG 26/30 PVC 1000ft SPOOL RED
2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 16 AWG Red 1000 ft 26 x 30 Polyvinyl Chloride (PVC) 1 kV MIL-W-76 Type MW Tinned Copper + 80 C 1557
Alpha Wire Hook-up Wire 30 AWG 7/38 600V Flouoroplastic, 1000ft Spool Red 1In Stock
Min.: 1
Mult.: 1

Hook-up Wire 30 AWG Red 1000 ft 7 x 38 Perfluoroalkoxy (PFA) 600 V Multiple UL AWM Style Copper + 300 C