203387-9200

Molex
538-203387-9200
203387-9200

Mfr.:

Description:
Computer Cables (6) ZQSFP+ TO (12) IMPEL BREAKOUT CABLE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
RoHS:  
Cardedge & Backplane Cables
Twin Axial
ZQSFP+
96 Position
Plug
96 Position
Male / Male
30 AWG
761 m
Black
150 VAC, 150 VDC
Brand: Molex
Current Rating: 750 mA
Product Type: Computer Cables
Series: 203387
Subcategory: Cable Assemblies
Tradename: Impel
Part # Aliases: 2033879200 02033879200
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Impel Backplane Interconnect System

Molex Impel Backplane Connector System achieves signal integrity, density, and data rates up to 40Gbps while enabling backward and forward compatibility. A compact, compliant-pin backplane connector enables backward and forward compatibility with various high-end architectures. 92Ω nominal impendence minimizes impedance discontinuities and multiple pitch options are available for design flexibility. The connectors deliver superior density and electrical performance, low crosstalk, low insertion loss, and minimal performance variations across all channels and frequencies to 20GHz. Molex Impel applications include telecommunications, data networking, industrial, and military/aerospace.

In Stock: 27

Stock:
27 Can Ship Immediately
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-
Ext. Price:
$-
Est. Tariff:

Pricing (CLP)

Qty. Unit Price
Ext. Price
$568.796 $568.796
$478.046 $11.951.150