ADGS2414 Series Analog Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Switch ICs Fully Integrated, 0.56 O RON, 15 V/+12 169In Stock
1.000Expected 1/3/2028
Min.: 1
Mult.: 1
Max.: 1.169
: 1.000

SMD/SMT LGA-30 8 Channel 8 x SPST 560 mOhms 5 V 20 V - 4.5 V, 4.5 V - 16 V, 16 V 701 ns 250 ns - 40 C + 125 C ADGS2414 Reel, Cut Tape
Analog Devices Analog Switch ICs Fully Integrated, 0.56 O RON, 15 V/+12 18In Stock
Min.: 1
Mult.: 1
Max.: 18

SMD/SMT LGA-30 8 Channel 8 x SPST 560 mOhms 5 V 20 V - 4.5 V, 4.5 V - 16 V, 16 V 701 ns 250 ns - 40 C + 125 C ADGS2414 Tray