Supervisory Circuits

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package / Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
STMicroelectronics Supervisory Circuits 3.1V Active Lo Open Drain Voltage Detect 6.292In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-3 3.1 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 3.4V Active Lo Open Drain Voltage Detect 4.216In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-3 3.4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.88VRST Active Low Open Drain reset 5.786In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 2.88 V 3 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1818 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Open Drain Microprocessor Reset 3.782In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.5 ms 5.5 V - 40 C + 125 C 1.8 % STM6315 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Open Drain Microprocessor Reset 9.901In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 30 ms 5.5 V - 40 C + 125 C 1.8 % STM6315 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Open Drain Microprocessor Reset 11.780In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.68 s 5.5 V - 40 C + 125 C 1.8 % STM6315 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits SUPERVISOR WATCHDOG 3.464In Stock
6.000Expected 12/28/2026
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.63 V 1 Input Active High, Active Low, Open Drain, Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6321 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 3.000 to 3.150VRST Manual Reset Input 4.713In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6322 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Dual push-button Smart Reset 1.575In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT TDFN-8 2.625 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 140 ms 5.5 V - 40 C + 85 C STM6503 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart push-button Dual-Assert Reset 1.657In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT TDFN-8 1.575 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 140 ms 5.5 V - 40 C + 85 C STM6503 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual Push-Button Smart Reset Adjust 4.364In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT TDFN-8 2.625 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 5.5 V - 40 C + 85 C 2 % STM6510 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual Push-Button Smart Reset Adjust 6.301In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT TDFN-8 2.925 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 5.5 V - 40 C + 85 C 2 % STM6510 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits 4-Pin Smart Reset IC 2V to 5.5V 1uA 4.973In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT UDFN-6L 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C STM6519 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits 4-Pin Smart Reset IC 2V to 5.5V 1uA 3.427In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT UDFN-6L 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C STM6519 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits 4-Pin Smart Reset IC 2V to 5.5V 1uA 2.943In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT uDFN-6L 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C STM6519 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Smart Reset 4-Pin 2V to 5.5V 1uA 0.5s 17.901In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT UDFN-6 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6519 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits 4-Pin Smart Reset IC 2V to 5.5V 1uA 2.264In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT UDFN-6L 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C STM6519 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits 4-Pin Smart Reset IC 2V to 5.5V 1uA 11.019In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT uDFN-6L 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C STM6519 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Push-Button Control Smart Reset 7.093In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT TDFN-8 5.5 V 2 Input Active High, Active Low, Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 12.5 s 5.5 V - 30 C + 85 C STM6520 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart Reset Cap Adjust Setup Delay 4.450In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT TDFN-8 5.5 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6522 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Dual Smart Reset 1.65V to 5.5V 1.5uA 8.230In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT UDFN-6 5.5 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C STM6524 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits 6-pin Smart Reset 1.65V to 5.5V 1.5uA 4.030In Stock
3.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT UDFN-6 5.5 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C STM6524 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart Push-Button Power On Lock Out 1.453In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT TDFN-12 3.3 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % STM6601 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Precision Supervisor Triple/Quad Voltage 2.540In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 1.8 V, 3.3 V, 5 V, Adjustable 4 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 1.5 % STM6710 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Micro Supervisor LV High Accuracy SOT23 2.374In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 1.8 V, 3.3 V, Adjustable 4 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 1.5 % STM6710 Reel, Cut Tape, MouseReel