GS8342S09BD Series SRAM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
Min.: 1
Mult.: 1
36 Mbit 4 M x 9 250 MHz Parallel 1.9 V 1.7 V 470 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
Min.: 1
Mult.: 1
36 Mbit 4 M x 9 300 MHz Parallel 1.9 V 1.7 V 540 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
Min.: 1
Mult.: 1
36 Mbit 4 M x 9 333 MHz Parallel 1.9 V 1.7 V 615 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
Min.: 1
Mult.: 1
36 Mbit 4 M x 9 350 MHz Parallel 1.9 V 1.7 V 675 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
Min.: 15
Mult.: 15
36 Mbit 4 M x 9 400 MHz Parallel 1.9 V 1.7 V 715 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 9 250 MHz Parallel 1.9 V 1.7 V 460 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 9 300 MHz Parallel 1.9 V 1.7 V 530 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 9 333 MHz Parallel 1.9 V 1.7 V 605 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 9 350 MHz Parallel 1.9 V 1.7 V 665 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 9 400 MHz Parallel 1.9 V 1.7 V 705 mA 0 C + 70 C SMD/SMT BGA-165 Tray