TSOT-23-5 EEPROM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 4K, 1.7-3.6V, 1MHz, Ind Tmp, 5-SOT23 14.216In Stock
Min.: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
onsemi EEPROM 16KB I2C SER EEPROM 23.956In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3.000

16 kbit I2C 400 kHz 1 k x 16 TSOT-23-5 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C16 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K, 1.7-3.6V, 1MHz, Ind Tmp, 5-SOT23 5.557In Stock
Min.: 1
Mult.: 1
: 5.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
onsemi EEPROM 4KB I2C SER EEPROM 4.607In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit I2C 400 kHz 512 x 8 TSOT-23-5 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape
Microchip Technology EEPROM 1K, 1.7-3.6V, 1MHz, Ind Temp, 5-SOT23 2.937In Stock
Min.: 1
Mult.: 1
: 5.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 TSOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
onsemi EEPROM EMI FILTER + ESD FOR SIM 790In Stock
288.000On Order
Min.: 1
Mult.: 1
Max.: 3.140
: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C02 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM 80In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 420
: 3.000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSOT-23-5 900 ns 1.7 V 5.5 V 100 Year - 40 C + 85 C CAT24C08 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K, 1.7-3.6V, 1MHz, Ind Tmp, 5-SOT23
4.865Expected 8/31/2026
Min.: 1
Mult.: 1
: 5.000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel