XOR Logic Gates

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74LVC1G386GV/SOT457/SC-74 2.580In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G386GW/SOT363/SC-88 2.912In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC86ABQ/SOT762/DHVQFN14 2.915In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC86AD/SOT108/SO14 3.917In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input XOR 3.917In Stock
Min.: 1
Mult.: 1
Max.: 570
: 2.500

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input XOR 7.460In Stock
Min.: 1
Mult.: 1
Max.: 480
: 2.500

XOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 8.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input XOR 2.120In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 8.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input XOR 10.705In Stock
Min.: 1
Mult.: 1
Max.: 540
: 2.500

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates IC QUAD 2-IN EX-OR GATE 1.234In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 1.200
: 2.500

XOR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates IC QUAD 2-IN EX-OR GATE 3.099In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input XOR 1.472In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 6.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input XOR 1.072In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input XOR 1.907In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 8.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input XOR 3.098In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input XOR 3.622In Stock
Min.: 1
Mult.: 1
Max.: 530
: 2.500

XOR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input XOR w/LSTTL 1.570In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate VHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 55 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input XOR w/LSTTL 2.349In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 55 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG SNGL EXCLUSVE OR GATE 9.571In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates 1.65-5.5V Single 2-Input XOR 20.539In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Dual 2-Input XOR 5.371In Stock
Min.: 1
Mult.: 1
Max.: 790
: 3.000

XOR 2 Gate NL27WZ 2 Input US-8 1 Output 32 mA - 32 mA 5.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74LVC86APWR
1.080Expected 9/10/2026
Min.: 1
Mult.: 1

XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input A 595-S N74LVC86APW A 595-S A 595-SN74LVC86APW
6.000On Order
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G86GZ-Q100/SOT8065/XSON5
50On Order
Min.: 1
Mult.: 1
: 10.000

XOR HCT 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G86GZ/SOT8065/XSON5
50On Order
Min.: 1
Mult.: 1
: 10.000

XOR HCT 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC86D/SOT108/SO14 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel