OR Logic Gates

Results: 645
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates UHS 2-Input OR Gate 4.892In Stock
12.000Expected 6/9/2027
Min.: 1
Mult.: 1
Max.: 1.890
: 3.000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input OR Gate 30.567In Stock
99.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

OR 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-Input OR Gate 4.969In Stock
5.000On Order
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate NC7SV 3 Input MicroPak-6 1 Output 32 mA - 32 mA 8.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates TinyLogic UHS 3Input 16.210In Stock
Min.: 1
Mult.: 1
Max.: 1.970
: 3.000

OR 1 Gate NC7SV 3 Input SC-70-6 1 Output 32 mA - 32 mA 8.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS Dl 2-Inp OR Gate 52In Stock
3.000Expected 11/3/2026
Min.: 1
Mult.: 1
Max.: 600
: 3.000

OR 2 Gate AUC 4 Input US-8 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Dl 2-Input OR Gate 5.047In Stock
Min.: 1
Mult.: 1
: 5.000

OR 2 Gate AUC 4 Input MicroPak-8 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 139In Stock
Min.: 1
Mult.: 1

OR 4 Gate AC 8 Input PDIP-16 4 Output 24 mA - 24 mA 4.3 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Pos 218In Stock
Min.: 1
Mult.: 1

OR 4 Gate ACT 8 Input PDIP-16 4 Output 24 mA - 24 mA 6.2 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DBVT 703In Stock
Min.: 1
Mult.: 1
: 250

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DRLR 3.530In Stock
Min.: 1
Mult.: 1
: 4.000

OR 1 Gate LVC 2 Input SOT-5X3-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 6.703In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Sgl 2-Input Pos-OR Gate 2.122In Stock
3.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate HCT 2 Input SC70-5 1 Output 8 mA - 8 mA 9.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 2.102In Stock
1.000Expected 8/19/2026
Min.: 1
Mult.: 1

OR 2 Gate 4000 4 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates 2 Channel 4 Input 3V to 18V OR Gate 1.645In Stock
2.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 2.000

OR 2 Gate 4000 4 Input SOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input OR Gate A 595-CD4075 A 595-CD4075BM 2.940In Stock
Min.: 1
Mult.: 1
: 2.500

OR 3 Gate 4000 3 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 Input 475In Stock
Min.: 1
Mult.: 1

OR 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D74HC32E A 595-CD74 A 595-CD74HC32E 1.963In Stock
Min.: 1
Mult.: 1

OR 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Automotive Cat SNGL 2 Input Pos OR Gate 4.643In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-OR Ga tes A 595-SN74LV32A A 595-SN74LV32ATPWREP 1.882In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 588In Stock
Min.: 1
Mult.: 1

OR 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 800 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT32N A 595-SN7 A 595-SN74ACT32N 89In Stock
1.000Expected 9/10/2026
Min.: 1
Mult.: 1

OR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input. 1.484In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate ACT 8 Input SSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHC32N A 595 A 595-SN74AHC32N 736In Stock
Min.: 1
Mult.: 1

OR 4 Gate AHCT 8 Input PDIP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALS32D A 595-SN7 A 595-SN74ALS32D 1.417In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 1.032In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate ALVC 8 Input TVSOP-14 4 Output 24 mA - 24 mA 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel