NOR Logic Gates

Results: 512
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Logic Gates LOGIC LVCE NOR GATE 1 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS NOR Non-Stocked
Min.: 1
Mult.: 1
: 3.000

NOR 2 Gate SH SSOP5-P-0.95 13 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G02GZ-Q100/SOT8065/XSON5 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10.000

NOR 2 Gate 2 Input XSON-5 1 Output 19.9 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC02PW-Q100/SOT402/TSSOP14 Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

NOR 4 Gate 74AHC 8 Input TSSOP-14 4 Output 5.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74AHCT02BQ-Q100/SOT762/DHVQFN1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate AHCT 8 Input DHVQFN-14 4 Output 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT02D-Q100/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

NOR 4 Gate AHCT 8 Input SOIC-14 4 Output 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74AHCT02PW-Q100/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

NOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74AUP1G02GN/SOT1115/X2SON6 Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

NOR 2 Gate AUP XSON-6 17 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel
Nexperia Logic Gates 74AUP1G02GX/SOT1226/X2SON5 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10.000

NOR 1 Gate AUP 2 Input X2SON-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G02GZ/SOT8065/XSON5 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10.000

NOR 2 Gate 2 Input XSON-5 1 Output 19.9 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT02BQ-Q100/SOT762/DHVQFN14 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate HCT 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G02GW-Q100/SOT353/UMT5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G02GZ/SOT8065/XSON5 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10.000

NOR 1 Gate 74HCT 2 Input XSON-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC02ABQ-Q100/SOT762/DHVQFN1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate LVC 8 Input DHVQFN-14 4 Output 14 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC02AD-Q100/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate LVC 8 Input SOIC-14 4 Output 14 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC02BQ/SOT762/DHVQFN14 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate CMOS 8 Input DHVQFN-14 4 Output 4.2 ns 7 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC02D-Q100/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

NOR 4 Gate 74VHC 8 Input SOIC-14 4 Output 5.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74VHC02PW/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT02BQ/SOT762/DHVQFN14 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate CMOS 8 Input DHVQFN-14 4 Output 5.1 ns 7 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT02D/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate VHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT02D-Q100/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate 74VHCT 8 Input SOIC-14 4 Output 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC02BQ/SOT762/DHVQFN14 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC02D/SOT108/SO14 Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC02PW/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate ALVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 2.2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G02GV/SOT753/SO5 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate HCT 2 Input SC-74A-5 1 Output 2 mA - 2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel