L9613B013TR

STMicroelectronics
511-L9613B-TR
L9613B013TR

Mfr.:

Description:
Telecom Interface ICs Med Spd Data Intrfce

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Telecom Interface ICs
RoHS:  
36 V
- 24 V
2.5 mA, 10 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: - 24 V to 36 V
Product Type: Telecom Interface ICs
Series: L9613
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Data Interface
Unit Weight: 124,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Morocco
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 10.284

Stock:
10.284 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-
Ext. Price:
$-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CLP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.282 $2.282
$1.693 $16.930
$1.546 $38.650
$1.378 $137.800
$1.304 $326.000
$1.262 $631.000
$1.209 $1.209.000
Full Reel (Order in multiples of 2500)
$1.167 $2.917.500
$1.136 $5.680.000
† $5.000 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.