Transceiver 1 Driver RS-485 Interface IC

Results: 558
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DR 1.856In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474D 3.329In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC SN65HVD71 A 595-SN65 HVD71D A 595-SN65HV A 595-SN65HVD71D 5.851In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 4.317In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 THVD2410 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-485 Interface IC PB-FREE IEC-6100 10LD MSOP,-40+85,3V RS-485 500KBPS FULL DUP 486In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 RAA788173 Transceiver 0.5 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Renesas / Intersil RS-485 Interface IC PB-FREE RS-485 IEC-6100 1/2 DUPLEX 3V 10MBPS 8MSOP IND(-40 T 409In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 RAA788178 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 10 Mbps Isolated Half-Duplex RS-485 Transceiver 393In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 4.941In Stock
454On Order
Min.: 1
Mult.: 1
Max.: 5.395

SMD/SMT LFCSP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tray
Analog Devices RS-485 Interface IC Diff Bus Tran 737In Stock
Min.: 1
Mult.: 1
Max.: 726
: 2.500

SMD/SMT SOIC-8 LTC1485 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.8 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 2.111In Stock
Min.: 1
Mult.: 1
Max.: 2.111

SMD/SMT SOIC-8 MAX3440E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 287In Stock
Min.: 1
Mult.: 1
Max.: 287

SMD/SMT SOIC-8 MAX3441E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Tube

Renesas / Intersil RS-485 Interface IC 14LD SOIC,-3V RS-485 HIGH VOD TRANS 10MBPS FULL DUP w/ EFT protection 3.908In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 RAA78815 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 550 uA - 40 C + 85 C 10 kV Tube
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 10 Mbps Isolated Full-Duplex RS-485 Transceiver 446In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 2.811In Stock
Min.: 1
Mult.: 1
Max.: 2.811
: 1.000

SMD/SMT MSOP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD20D 3.302In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65HVD20 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Full-Duplex RS-485 Transceiver 2.156In Stock
Min.: 1
Mult.: 1
Max.: 2.156

SMD/SMT SOIC-14 MAX13448E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 15 mA - 40 C + 85 C 8 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-DuplexPROFIBUS/RS-485 Transceiver with 35kV ESDProtection and Integrated Transformer Driver 1.537In Stock
Min.: 1
Mult.: 1
Max.: 1.537

SMD/SMT SOIC-Wide-16 MAX14940 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA - 40 C + 105 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 1.085In Stock
Min.: 1
Mult.: 1
Max.: 1.085

Through Hole PDIP-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA - 40 C + 85 C 12 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 1.060In Stock
Min.: 1
Mult.: 1
Max.: 1.060

SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 500 kbps RS-485 Transceiver 4.940In Stock
Min.: 1
Mult.: 1
Max.: 5.275

SMD/SMT SOIC-14 ADM3063E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Rcv Fail-Safe 1.432In Stock
Min.: 1
Mult.: 1
Max.: 1.432

SMD/SMT SOIC-8 LTC1484 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 600 uA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC Bus-Polarity Correct RS-485 Tnscvr A 595 A 595-SN888CD 2.413In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN888C Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510DR 7.254In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 THVD1510 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 3.000In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 1.500

SMD/SMT LFCSP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive A 595-THVD1550D A 5 A 595-THVD1550D 6.664In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

SMD/SMT SOIC-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel