MAX3188EEUT+T

Analog Devices / Maxim Integrated
700-MAX3188EEUTT
MAX3188EEUT+T

Mfr.:

Description:
RS-232 Interface IC 15kV ESD-Protected, 1Mbps, 1 A RS-232 Transmitters in SOT23-6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOT-23-6
MAX3188E
Driver
250 kb/s
1 Driver
0 Receiver
Full Duplex
5.4 V
5.4 V
SMD/SMT
170 uA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5.4 V
Product: RS-232 Drivers
Product Type: RS-232 Interface IC
Shutdown: With Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX3188E
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.511

Stock:
4.511 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4511 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 4511
Unit Price:
$-
Ext. Price:
$-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CLP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.534 $3.534
$2.650 $26.500
$2.429 $60.725
$2.188 $218.800
$2.072 $518.000
$2.051 $1.025.500
$1.977 $1.977.000
Full Reel (Order in multiples of 2500)
$1.893 $4.732.500
† $5.000 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.