MAX1454AUE/V+

Analog Devices / Maxim Integrated
700-MAX1454AUE/V+
MAX1454AUE/V+

Mfr.:

Description:
Sensor Interface Precision Sensor Signal Conditioner with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Sensor Signal Conditioner
Serial
5.5 V
3 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Input Type: CMOS
Product Type: Sensor Interface
Series: MAX1454
Factory Pack Quantity: 96
Subcategory: Interface ICs
Part # Aliases: MAX1454
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX1454 Sensor Signal Conditioning Device

Analog Devices MAX1454 Precision Sensor Signal Conditioners provide amplification, calibration, and temperature compensation and will accommodate sensor output sensitivities from 1mV/V to 200mV/V. The fully analog signal path of the MAX1454 Precision Sensor Signal Conditioners introduces no quantization noise in the output signal while enabling digitally controlled trimming of the output and offset. Span is calibrated with integrated 16-bit DACs. Applications for Analog Devices MAX1454 Precision Sensor Signal Conditioners include pressure sensors, strain gauges, pressure calibrators and controllers, resistive element sensors, and humidity sensors.

In Stock: 66

Stock:
66 Can Ship Immediately
Quantities greater than 66 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 66
Unit Price:
$-
Ext. Price:
$-
Est. Tariff:

Pricing (CLP)

Qty. Unit Price
Ext. Price
$11.211 $11.211
$8.761 $87.610
$7.488 $187.200

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.605
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14536EEVB+T
Analog Devices / Maxim Integrated
Analog Switch ICs Low-Resistance DPDT Switches with Negati
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.