With Interrupt SMD/SMT Interface - I/O Expanders

Results: 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Apogee Semiconductor Interface - I/O Expanders LEO Level Translating I2C_ SMBUS_ SPI 16-bit I/O Expanders E-Grade NiPdAu TSSOP14 Tape and Reel 255In Stock
Min.: 1
Mult.: 1
: 25

APIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Reel, Cut Tape, MouseReel With ESD Protection
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9535DW 10.056In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9535 SMD/SMT SOIC-24 I2C, Serial, SMBus With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Microchip Technology Interface - I/O Expanders In/Out SPI int 24.693In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube Without ESD Protection
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander 3.860In Stock
Min.: 1
Mult.: 1
: 2.500

PCF8575 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders NCA9595PW-Q100/SOT355/TSSOP24 2.265In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel With ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand 4.176In Stock
Min.: 1
Mult.: 1
Max.: 4.176
: 2.500

MAX7311 SMD/SMT TQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Diodes Incorporated Interface - I/O Expanders 16-bit I2C and SMBus Port 19.457In Stock
Min.: 1
Mult.: 1
Max.: 410
: 3.500

PIO4IO SMD/SMT TQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 48.655In Stock
Min.: 1
Mult.: 1

MCP23017 SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander 8.718In Stock
Min.: 1
Mult.: 1
: 3.000

PCF8575C SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 4.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders NCA9595PW/SOT355/TSSOP24 4.767In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port 2.084In Stock
Min.: 1
Mult.: 1
Max.: 2.084
: 2.000

MAX7301 SMD/SMT SSOP-28 Serial, SPI 28 I/O With Interrupt 2.5 V 5.5 V 26 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16 bit In/Out 1.751In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection

Texas Instruments Interface - I/O Expanders Lo Vltg 24B I2C & SM Bus I/O Expander 2.281In Stock
Min.: 1
Mult.: 1
: 3.000

TCA6424 SMD/SMT UQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Microchip Technology Interface - I/O Expanders 8bit Input/Output Exp I2C interface 12.009In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16 bit In/Out 4.281In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16 bit In/Out 1.847In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9539DB 1.795In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9539 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Infineon Technologies Interface - I/O Expanders I/O PORT EXPANDR FOR NEUTRON 534 1.491In Stock
Min.: 1
Mult.: 1

CY8C95xx SMD/SMT SSOP-28 I2C, Serial 20 I/O With Interrupt 3 V 5.25 V 24 MHz - 40 C + 85 C Tube 2 kV
Microchip Technology Interface - I/O Expanders 16 bit In/Out 924In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16 bit In/Out 1.155In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534DB 2.910In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9534 SMD/SMT SSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset, Low Power version of PCA9555 in TSSOP24 package 2.047In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9539R SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Microchip Technology Interface - I/O Expanders 16-bit I/O Expander I2C interface 3.627In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-24 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube Without ESD Protection
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander 2.641In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9539 SMD/SMT QSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Microchip Technology Interface - I/O Expanders 16B I/O Expander I2C interface 7.721In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection