XOR Logic Gates

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual2InptExclusive O rGt 3.239In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 2 Gate LVC 4 Input DSBGA-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74LVC86APWR 778In Stock
4.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT353 T&R 3K 5.948In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate AHC 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SINGLE 2-INPUT POS OR Gate 2.0V to 5.5V 745In Stock
27.000Expected 8/13/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

XOR 1 Gate AHC 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT OR GATE 8mA at VCC 4.5V 2.428In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate AHC 8 Input 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHCT 1 Gate SOT353 T&R 3K 2.938In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate AHCT 2 Input SOT-353-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHCT 1 Gate SOT25 T&R 3K 2.647In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC 716In Stock
12.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate AHCT 2 Input SOT-353-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC 39In Stock
6.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Sgl 2 Input Excl-OR 0.8 to 3.6V 4mA 3.0V 80In Stock
Min.: 1
Mult.: 1
: 5.000

XOR 1 Gate AUP 2 Input X2-DFN0808-4 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2Input EXC OR 6.3pF 0.8 to 2.6 AUP 215In Stock
3.000Expected 9/1/2027
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates HC TTL Compatible High Pin Count 1.708In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate HCT 8 Input 4 Output 4 mA - 4 mA 17 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates HC TTL Compatible High Pin Count 2.348In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate HCT 8 Input 4 Output 4 mA - 4 mA 17 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT EXC 2.0V to 5.5V Or Gate 2.304In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT353 T&R 3K 143In Stock
3.000Expected 5/12/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

XOR 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 11.129In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated Logic Gates LOGICLVCXOR GATE1 5.712In Stock
3.000Expected 5/7/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

XOR 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCXOR GATE1 7.537In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

XOR 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Quad 2-Input EXC OR 1.65V to 5.5V 24mA 2.681In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LVC 8 Input 4 Output 24 mA - 24 mA 2.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Quad 2-Input EXC OR 1.65V to 5.5V 24mA 1.780In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LVC 8 Input 4 Output 24 mA - 24 mA 2.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE XOR GATE 1 3.093In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LVCE 2 Input SOT-353-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE XOR GATE 1 438In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates X34 Exclusive-OR Gate VCC: 1.65-3.6V 4.393In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 7.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Gate Exclusive OR Vcc=0.9-3.6V 2.480In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates Single Exclusive-OR Gate 4.546In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate SH 2 Input SSOP-5 1 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel