OR Logic Gates

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates Quad 2-Input OR Gate 2.233In Stock
Min.: 1
Mult.: 1
Max.: 275

OR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Quad 2-Input OR Gate 4.410In Stock
Min.: 1
Mult.: 1
Max.: 330

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Quad 2-Input OR Gate 1.314In Stock
Min.: 1
Mult.: 1
Max.: 330

OR 4 Gate HCT 8 Input SOIC-Narrow-14 4 Output 4.8 mA - 4.8 mA 12 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input 344In Stock
Min.: 1
Mult.: 1

OR 4 Gate AC 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 4.3 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DBVR 3.503In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DCKR 1.390In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DCKT 250In Stock
Min.: 1
Mult.: 1
: 250

OR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DCKT 175In Stock
Min.: 1
Mult.: 1
: 250

OR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DRLR 3.705In Stock
Min.: 1
Mult.: 1
: 4.000

OR 1 Gate AHC 2 Input SOT-5X3-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-OR Gate A 595-S A 595-SN74AHCT1G32DBVR 4.775In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-OR Gate A 595-S A 595-SN74AHCT1G32DCKR 1.751In Stock
3.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Pos- OR Gate A 595-SN74LV A 595-SN74LVC1G332DBVR 3.131In Stock
2.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos OR Gate A 595-SN74LVC2G A 595-SN74LVC2G32DCUR 2.871In Stock
Min.: 1
Mult.: 1
: 3.000

OR 2 Gate LVC 2 Input VSSOP-8 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-OR Ga te A 595-SN74LVC32A A 595-SN74LVC32AQPWREP 1.708In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.4 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Sgl 2-Input Pos-OR Gate 4.817In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate HCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 9.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 182In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate 4000 2 Input SO-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input OR A 595-CD4071BPW A 5 A 595-CD4071BPW 195In Stock
4.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate 4000 2 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input OR 808In Stock
5.400Expected 8/31/2026
Min.: 1
Mult.: 1

OR 2 Gate 4000 4 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input A 595-C D74ACT32E A 595-CD7 A 595-CD74ACT32E 809In Stock
Min.: 1
Mult.: 1

OR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 9.5 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates HS CMOS Quad 2-Input A 595-CD74HCT32E A A 595-CD74HCT32E 1.887In Stock
Min.: 1
Mult.: 1

OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates HS CMOS Quad 2-Input A 595-CD74HC32M A 5 A 595-CD74HC32M 6.153In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74HC4075PW A 595 A 595-CD74HC4075PW 1.750In Stock
Min.: 1
Mult.: 1
: 2.000

OR 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74HCT32M A 595-CD7 A 595-CD74HCT32M 3.312In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G332DCKR 2.731In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-OR Ga tes A 595-SN74AHC32 A 595-SN74AHC32QPWRQ1 866In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel