NOR Logic Gates

Results: 512
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74VHCT02PW/SOT402/TSSOP14 474In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT02D/SOT108/SO14 2.840In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT02PW/SOT402/TSSOP14 2.898In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC02D/SOT108/SO14 784In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G02GM/SOT886/XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC27BQ/SOT762/DHVQFN14 2.988In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 3 Gate HC 9 Input DHVQFN-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC27PW/SOT402/TSSOP14 1.215In Stock
2.500Expected 9/25/2026
Min.: 1
Mult.: 1
: 2.500

NOR 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G02DC/SOT765/VSSOP8 2.639In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 2 Gate HC 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G02DP/SOT505/TSSOP8 1.651In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC4002PW/SOT402/TSSOP14 2.527In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G02GW/SOT353/UMT5 4.598In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G02DP/SOT505/TSSOP8 6.118In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 29 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4001BT-Q100/SOT108/SO14 218In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 40 ns 3 V 15 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4001BT/SOT108/SO14 4.168In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 40 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC02ABQ/SOT762/DHVQFN14 56In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 5.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G02DC/SOT765/VSSOP8 7.096In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SNGL 211In Stock
9.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 7.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NOR SNGL 3.062In Stock
9.000Expected 4/14/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates 3-18V Quad 2-Input NOR 1.520In Stock
1.485Expected 10/6/2026
Min.: 1
Mult.: 1
Max.: 330

NOR 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input NOR 1.890In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate MC1400 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR 46In Stock
715Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 220

NOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input NOR 5.018In Stock
5.000Expected 3/12/2027
Min.: 1
Mult.: 1
Max.: 420
: 2.500

NOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR 1.513In Stock
2.500Expected 1/5/2027
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NOR 4.342In Stock
Min.: 1
Mult.: 1
Max.: 480
: 2.500

NOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NOR 875In Stock
5.000Expected 9/9/2026
Min.: 1
Mult.: 1
Max.: 590
: 2.500

NOR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel