NOR Logic Gates

Results: 512
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHCT02N A 595-SN A 595-SN74AHCT02N 459In Stock
Min.: 1
Mult.: 1

NOR 4 Gate AHC 8 Input PDIP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G02DCKT A A 595-SN74AHC1G02DCKT 822In Stock
15.000Expected 10/30/2026
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHC02N A 595-SN7 A 595-SN74AHC02N 646In Stock
Min.: 1
Mult.: 1

NOR 4 Gate AHCT 8 Input PDIP-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHCT1G02DBVT A A 595-SN74AHCT1G02DBVT 5.935In Stock
3.000Expected 6/10/2027
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive NOR Gates 476In Stock
Min.: 1
Mult.: 1

NOR 3 Gate ALS 9 Input PDIP-14 3 Output 8 mA - 400 uA 15 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input 171In Stock
Min.: 1
Mult.: 1

NOR 4 Gate AS 8 Input PDIP-14 4 Output 20 mA - 2 mA 4.5 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Triple 3-Input Posit ive NOR Gates 340In Stock
Min.: 1
Mult.: 1

NOR 3 Gate AS 9 Input PDIP-14 3 Output 20 mA - 2 mA 5.5 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Lo PWR SNGL 2Input P os NOR Gate A 595-S A 595-SN74AUP1G02DCKT 8.192In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Inp Po s-NOR Gate 3.485In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate AUP 2 Input X2SON-4 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Input 3.005In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 5-input Positiv e-NOR gates 507In Stock
Min.: 1
Mult.: 1

NOR 2 Gate F 10 Input PDIP-14 2 Output 20 mA - 1 mA 4 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Posit ive NOR Gates 1.947In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 3 Gate F 3 Input SOIC-14 1 Output 1 mA - 20 mA 5.5 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V low power NOR 6.982In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 2.473In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low 2.708In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2Input Pos NOR Gates ALT 595-SN74HC ALT 595-SN74HCT02DR 1.836In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 2.896In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC02ADR A 595-S A 595-SN74LVC02ADR 1.223In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NOR Gate 1.863In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NOR Gate A 5 A 595-SN74LVC02APWT 535In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NOR Gate A 5 A 595-SN74LVC02APW 360In Stock
Min.: 1
Mult.: 1
: 250

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74LVC1G02DCKT A A 595-SN74LVC1G02DCKT 10.822In Stock
51.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl3Inpt+NORGt 1.550In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVC 3 Input DSBGA-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G02DCTR A 595-SN74LVC2G02DCTR 995In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 5-input Positiv e-NOR gates 187In Stock
Min.: 1
Mult.: 1

NOR 2 Gate S 10 Input PDIP-14 2 Output 20 mA - 1 mA 4 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube