KTU1121EUAJ-TD

Kinetic Technologies
389-KTU1121EUAJ-TD
KTU1121EUAJ-TD

Mfr.:

Description:
USB Interface IC USB Type-C Port Protector for CC and SBU Pins (20 lead TQFN package)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: USB Interface IC
RoHS:  
KTU1121
USB Protectors
USB Port Protector
SMD/SMT
TQFN-20
2.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Kinetic Technologies
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KTU1121 USB Type-C™ Port Protector

Kinetic Technologies KTU1121 USB Type-C™ Port Protector features four conducting paths with overvoltage protection (OVP) for USB Type-C CC and SBU signals. When an overvoltage event is detected, the KTU1121 will shut down all paths to protect circuits on the system side, for instance, the PD controller from damage.

In Stock: 42.685

Stock:
42.685 Can Ship Immediately
Quantities greater than 42685 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-
Ext. Price:
$-
Est. Tariff:

Pricing (CLP)

Qty. Unit Price
Ext. Price
$1.567 $1.567
$1.146 $11.460
$1.036 $25.900
$919 $91.900
$863 $215.750
$830 $415.000
$821 $821.000
Full Reel (Order in multiples of 3000)
$768 $2.304.000
$751 $4.506.000