MAX3107ETG/V+

Analog Devices / Maxim Integrated
700-MAX3107ETG/V+
MAX3107ETG/V+

Mfr.:

Description:
UART Interface IC SPI/I C UART with 128-Word FIFOs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: UART Interface IC
RoHS:  
1 Channel
24 Mb/s
128 B
3.6 V
1.71 V
4 mA
SMD/SMT
TQFN-24
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: UART Interface IC
Series: MAX3107
Factory Pack Quantity: 86
Subcategory: Interface ICs
Part # Aliases: MAX3107
Unit Weight: 1,023 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 80

Stock:
80 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 80 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 80
Unit Price:
$-
Ext. Price:
$-
Est. Tariff:

Pricing (CLP)

Qty. Unit Price
Ext. Price
$17.616 $17.616
$13.956 $139.560
$12.105 $302.625