SMD/SMT AEC-Q100 Interface - CODECs

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Analog Devices Interface - CODECs 4-ADC 8-DAC Audio codec w/on chip PLL 1.727In Stock
Min.: 1
Mult.: 1
Max.: 1.732
: 2.000

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-48 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs AC Lo-Power Stereo 1.114In Stock
Min.: 1
Mult.: 1
: 2.500

Audio CODECs Audio CODEC, Stereo 32 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-48 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Interface - CODECs 24B 6-In/8-Out Audio CODEC A 595-PCM3168 A 595-PCM3168ATPAPRQ1 238In Stock
Min.: 1
Mult.: 1

PCM CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial (I2C, SPI) 6 ADC 8 DAC 5.5 V 4.5 V - 40 C + 105 C SMD/SMT HTQFP-64 AEC-Q100 Tray
Texas Instruments Interface - CODECs Automotive Low-Power 96kHz Mono Audio Co 1.528In Stock
Min.: 1
Mult.: 1
: 3.000

Audio CODECs Mono 16 bit I2C 1 DAC 1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 105 C SMD/SMT VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 4ADCs/8DACs w/PLL 192 kHz, 24Bt Codec 952In Stock
Min.: 1
Mult.: 1
Max.: 952

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz I2C 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-64 AEC-Q100 Tray
Analog Devices Interface - CODECs 4ADCs/8DACs w/PLL 192 kHz, 24Bt Codec 925In Stock
Min.: 1
Mult.: 1
Max.: 925
: 1.500

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz I2C 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-64 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 4-ADC 8-DAC Audio codec w/on chip PLL 256In Stock
Min.: 1
Mult.: 1
Max.: 256

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-48 AEC-Q100 Tray
Analog Devices Interface - CODECs 4-ADC 8-DAC Audio codec w/on chip PLL 166In Stock
Min.: 1
Mult.: 1
Max.: 166

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-64 AEC-Q100 Tray
Analog Devices Interface - CODECs 24-bit Stereo Audio Codec 1.743In Stock
Min.: 1
Mult.: 1
Max.: 1.639

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.65 V 2.97 V - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Tray
Analog Devices Interface - CODECs 24-bit Stereo Audio Codec 1.457In Stock
Min.: 1
Mult.: 1
Max.: 1.457
: 1.500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.63 V 2.97 V - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Automotive Low-Power 96kHz Mono Audio Co 2.515In Stock
3.000Expected 12/24/2026
Min.: 1
Mult.: 1
: 3.000

Audio CODECs Mono 16 bit I2C 1 DAC 1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 105 C SMD/SMT VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs AC Lo-Pwr Stereo Aud io CODEC 14In Stock
Min.: 1
Mult.: 1
: 3.000

Audio CODECs Audio CODEC, Stereo 32 bit 48 kHz Serial (I2C, SPI) 2 ADC 2 DAC 3.6 V 1.9 V - 40 C + 85 C SMD/SMT VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 4-ADC 8-DAC Audio codec w/on chip PLL Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.500

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-64 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 24-bit Stereo Audio Codec Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.63 V 2.97 V - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel
Texas Instruments Interface - CODECs AC Low-Pwr Stereo CO DEC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Audio CODECs Audio CODEC, Stereo 32 bit 96 kHz I2C 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Interface - CODECs 24B 6-In/8-Out Audio CODEC A 595-PCM3168 A 595-PCM3168ATPAPQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

PCM CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial (I2C, SPI) 6 ADC 8 DAC 5.5 V 4.5 V - 40 C + 105 C SMD/SMT HTQFP-64 AEC-Q100 Reel, Cut Tape, MouseReel