MAX22513ATI+

Analog Devices / Maxim Integrated
700-MAX22513ATI+
MAX22513ATI+

Mfr.:

Description:
Sensor Interface Dual Driver IO-Link Device Transceiver w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
IO-Link Sensor
I2C, SPI
36 V
4.5 V
1.89 mA, 3.75 mA
- 40 C
+ 125 C
SMD/SMT
TQFN-28
Tray
Brand: Analog Devices / Maxim Integrated
Input Voltage: 5 V, 24 V
Number of Channels: 2 Channel
Operating Supply Voltage: 5 V, 24 V
Output Current: 300 mA
Output Voltage: 2.5 V to 12 V
Pd - Power Dissipation: 2.28 W
Product: I/O-Link Device Transceivers
Product Type: Sensor Interface
Series: MAX22513
Factory Pack Quantity: 364
Subcategory: Interface ICs
Unit Weight: 1,435 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22513 Dual Driver IO-Link Device Transceiver

Analog Devices MAX22513 Dual Driver IO-Link Device Transceiver features a selectable control interface and internal high-efficiency DC-DC buck regulator. The MAX22513 also features two internal linear regulators and integrated surge protection for robust communication. The Analog Devices MAX22513 Dual Driver IO-Link Device Transceiver features low-on resistance drivers (C/Q and DO/DI), selectable driver current limits, and overcurrent protection to reduce power dissipation in small sensor applications.

In Stock: 2.161

Stock:
2.161 Can Ship Immediately
Factory Lead-Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2161 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2159
Unit Price:
$-
Ext. Price:
$-
Est. Tariff:

Pricing (CLP)

Qty. Unit Price
Ext. Price
$13.409 $13.409
$10.527 $105.270
$9.676 $241.900
$9.013 $901.300
$8.456 $2.114.000
$8.066 $2.936.024
$7.930 $8.659.560