64 bit Processors - Application Specialized

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors T1042NSN7PQB
NXP Semiconductors Processors - Application Specialized QorIQ, 4x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
$255.733
Min.: 60
Mult.: 60
SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.4 GHz 32 kB 32 kB 1 V 0 C + 105 C Tray
NXP Semiconductors MIMX8MM5DVTLZDA
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA Non-Stocked Lead-Time 52 Weeks
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray