Analog Devices Inc.
Infineon
Microchip
NXP
onsemi
STMicroelectronics
Texas Instruments
8051
ARM7
ARM Cortex M0
ARM Cortex M0, ARM Cortex M3
ARM Cortex M0+
Arm Cortex-M0+
ARM Cortex M0+, ARM Cortex M4
ARM Cortex M3
ARM Cortex M33
ARM Cortex-M33
Arm Cortex-M33
ARM Cortex M33, ARM Cortex R4
ARM Cortex M4
ARM Cortex M4F
AVR
MSP430
PIC12
RISC
13.56 MHz
40 MHz
48 MHz
120 MHz
287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz
287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz
300 MHz to 928 MHz
431 MHz to 527 MHz, 861 MHz to 1.054 GHz, 1.069 GHz to 1.329 GHz
863 MHz to 930 MHz, 861 MHz to 1.054 GHz
868 MHz to 928 MHz
928 MHz
1 GHz
2.36 GHz to 2.5 GHz
2.36 GHz to 2.51 GHz
2.4 GHz
2.4 GHz to 2.5 GHz
2.4 GHz, 5 GHz
2.402 GHz to 2.48 GHz
2.41 GHz to 2.47 GHz
2.412 GHz to 2.472 GHz
8 bit
16 bit
16 bit, 32 bit
32 bit
4 kB
7 kB
8 kB
16 kB
32 kB
64 kB
80 kB
128 kB
160 kB
256 kB
320 kB
352 kB
352 kB to 704 kB
512 kB
640 kB
704 kB
864 kB
1 MB
1024 kB
3.25 MB
256 B
2 kB
4 kB
8 kB
8 kB, 80 kB
12 kB
16 kB
20 kB
22 kB
24 kB
28 kB
30 kB
32 kB
60 kB
64 KB
64 kB
64 kB, 64 kB
80 kB
80 kB to 144 kB
96 kB
32.768 kHz
1 MHz
4 MHz
8 MHz
12 MHz
16 MHz
20 MHz
24 MHz
25 MHz
26 MHz
32 MHz
40 MHz
48 MHz
80 MHz
96 MHz
100 MHz
192 MHz
260 MHz
2.4 GHz
8 bit
10 bit
12 bit
16 bit
No ADC
1.14 V
1.2 V
1.4 V
1.62 V
1.7 V
1.71 V
1.8 V
1.9 V
2 V
2.1 V
2.2 V
2.3 V
3 V
3.3 V
3.8 V
5.5 V
1.2 V
1.26 V
1.8 V
1.98 V
2.3 V
3.3 V
3.6 V
3.63 V
3.8 V
4 V
4.8 V
5.5 V
+ 70 C
+ 85 C
+ 105 C
+ 115 C
+ 125 C
+ 150 C
BGA-64
DSBGA-34
FBGA-81
FCBGA-49
HVQFN-40
HVQFN-64
LGA-92
QFM-24
QFM-48
QFM-63
QFN-24
QFN-32
QFN-40
QFN-48
QFN-64
TSSOP-14
UFQFPN-48
VFBGA-64
VQFN-24
VQFN-32