Texas Instruments ARM Microcontrollers - MCU

Results: 893
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C123GH6PMI7R 296In Stock
Min.: 1
Mult.: 1

TM4C123GH6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 3.15 V 3.63 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C123GH6PMT7R 180In Stock
Min.: 1
Mult.: 1

TM4C123GH6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 3.15 V 3.63 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C123GH6PZI7 1.331In Stock
Min.: 1
Mult.: 1
: 1.000

TM4C123GH6PZ SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 69 I/O 32 kB 3.15 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-bit Arm Cortex-M4 F based MCU with 12 A 595-TM4C1290NCZADI3R 317In Stock
Min.: 1
Mult.: 1

TM4C1290NCZAD SMD/SMT ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 140 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1292NCPDTI3R A 595-TM4C1292NCPDTI3R 223In Stock
Min.: 1
Mult.: 1

TM4C1292NCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 98 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1294KCPDTI3R 863In Stock
Min.: 1
Mult.: 1

TM4C1294KCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 1.014In Stock
Min.: 1
Mult.: 1

TM4C1294KCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1294NCPDTI3R A 595-TM4C1294NCPDTI3R 884In Stock
1.980Expected 8/28/2026
Min.: 1
Mult.: 1

TM4C1294NCPDT SMD/SMT TQFP-128 ARM Cortex M4 6 kB 32 bit 12 bit 120 MHz 98 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1294NCPDTI3 434In Stock
3.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 1.000

TM4C1294NCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 366In Stock
Min.: 1
Mult.: 1

TM4C1294NCZAD SMD/SMT NFBGA-212 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 140 I/O 256 kB 1.14 V 3.63 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C129DNCPDTI3R A 595-TM4C129DNCPDTI3R 93In Stock
Min.: 1
Mult.: 1

TM4C129DNCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 98 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C129ENCPDTI3R A 595-TM4C129ENCPDTI3R 217In Stock
Min.: 1
Mult.: 1

TM4C129ENCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 323In Stock
Min.: 1
Mult.: 1

TM4C129ENCZAD SMD/SMT NFBGA-212 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 140 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4 220In Stock
Min.: 1
Mult.: 1

TMS570LS0332 SMD/SMT LQFP-100 ARM Cortex R4 256 kB 32 bit/16 bit 12 bit 80 MHz 45 I/O 32 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 142In Stock
Min.: 1
Mult.: 1

TMS570LS0714 SMD/SMT LQFP-100 ARM Cortex R4F 768 kB 32 bit/16 bit 12 bit 160 MHz 64 I/O 128 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex-M3 Fury 32-Bit ARM 386In Stock
Min.: 1
Mult.: 1

LM3S1968 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 10 bit 50 MHz 52 I/O 64 kB 2.25 V 2.75 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU STELLARIS ARM S817 136In Stock
Min.: 1
Mult.: 1

LM3S817 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 10 bit 50 MHz 30 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Bulk
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex-M3 10/100 MAC PHY CAN 104In Stock
Min.: 1
Mult.: 1

LM3S8970 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit No ADC 50 MHz 46 I/O 64 kB 2.25 V 2.75 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive quad-core Arm Cortex-R5F MC 7In Stock
Min.: 1
Mult.: 1
: 1.000

AM2634 SMD/SMT BGA-324 ARM Cortex R5F 32 bit 12 bit 400 MHz 140 I/O 2 MB 1.14 V 1.26 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wi th connectivity mana 170In Stock
150Expected 8/24/2026
Min.: 1
Mult.: 1

TMS320F28386D SMD/SMT HLQFP-176 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 97 I/O 96 kB, 216 kB 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Concerto MCU 5In Stock
420Expected 9/17/2026
Min.: 1
Mult.: 1

F28M35H52C SMD/SMT HTQFP-144 ARM Cortex M3, C28x 512 kB, 512 kB 32 bit 12 bit 100 MHz, 150 MHz 64 I/O 32 kB, 36 kB 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 91In Stock
3.000Expected 9/24/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0G3507 SMD/SMT VQFN-48 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F Au 5In Stock
Min.: 1
Mult.: 1

TMS570LS1114 SMD/SMT LQFP-144 ARM Cortex R4F 1 MB 32 bit/16 bit 12 bit 160 MHz 64 I/O 128 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F Au
644On Order
Min.: 1
Mult.: 1

TMS570LS1227 SMD/SMT LQFP-144 ARM Cortex R4F 1.25 MB 32 bit/16 bit 12 bit 160 MHz 58 I/O 192 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 69In Stock
Min.: 1
Mult.: 1

TMS570LS3135 SMD/SMT LQFP-144 3 MB - 40 C + 125 C AEC-Q100