Texas Instruments ARM Microcontrollers - MCU

Results: 915
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 16-KB f 4.830In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1304 SMD/SMT VSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 17 I/O 2 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 975In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1305 SMD/SMT VSSOP-28 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 24 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 4.875In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1345 SMD/SMT VSSOP-28 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 22 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 16-KB f 4.947In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1344 SMD/SMT VSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 15 I/O 2 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU BLIZZARD 157 BGA 990In Stock
Min.: 1
Mult.: 1

SMD/SMT NFBGA-157 ARM Cortex M4 256 kB 32 bit 2 x 12 bit 80 MHz 120 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C
Texas Instruments ARM Microcontrollers - MCU Automotive dual-core Arm Cortex-R5F MCU 329In Stock
Min.: 1
Mult.: 1
: 1.000

AM2732 SMD/SMT BGA-285 ARM Cortex R5F 0 B 10 bit 400 MHz 94 I/O 5 MB 1.14 V 1.32 V - 40 C + 140 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 384 221In Stock
Min.: 1
Mult.: 1

TMS320F280038C SMD/SMT LQFP-64 384 kB 32 bit 12 bit 120 MHz 25 I/O 69 kB 2.8 V 3.63 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 384 322In Stock
Min.: 1
Mult.: 1

TMS320F280039C SMD/SMT LFQP-100 384 kB 32 bit 12 bit 120 MHz 51 I/O 69 kB 2.8 V 3.63 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wi th connectivity mana 305In Stock
240Expected 8/18/2026
Min.: 1
Mult.: 1

TMS320F28384D SMD/SMT HLQFP-176 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 97 I/O 96 kB, 216 kB 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wi th connectivity mana 360In Stock
Min.: 1
Mult.: 1

TMS320F28384S SMD/SMT BGA-337 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 169 I/O 96 kB, 172 kB 3.14 V 3.47 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32 -bit MCU w/ connecti A 595-F28386DPTPQR 167In Stock
240Expected 12/3/2026
Min.: 1
Mult.: 1

TMS320F28386D SMD/SMT HLQFP-176 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 97 I/O 96 kB, 216 kB 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wi th connectivity mana 170In Stock
150Expected 8/24/2026
Min.: 1
Mult.: 1

TMS320F28386D SMD/SMT HLQFP-176 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 97 I/O 96 kB, 216 kB 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32 -bit MCU w/ connecti A 595-F28386DZWTQR 236In Stock
Min.: 1
Mult.: 1

TMS320F28386D SMD/SMT NFBGA-337 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 169 I/O 96 kB, 216 kB 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Concerto Microcntrlr 244In Stock
Min.: 1
Mult.: 1

F28M36P63C2 SMD/SMT BGA-289 ARM Cortex M3, C28x 512 kB, 1 MB 32 bit 12 bit 125 MHz, 150 MHz 124 I/O 36 kB, 128 kB 1.14 V 1.995 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 160In Stock
Min.: 1
Mult.: 1

TMS570LS0914 SMD/SMT LQFP-144 ARM Cortex R4F 1 MB 32 bit/16 bit 2 x 12 bit 160 MHz 64 I/O 128 kB 1.2 V 1.2 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F Au 38In Stock
720Expected 8/31/2026
Min.: 1
Mult.: 1

TMS570LS1224 SMD/SMT LQFP-144 ARM Cortex R4F 1.25 MB 32 bit/16 bit 12 bit 160 MHz 64 I/O 192 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F Au 135In Stock
Min.: 1
Mult.: 1

TMS570LS1227 SMD/SMT NFBGA-337 ARM Cortex R4F 1.25 MB 32 bit/16 bit 12 bit 180 MHz 101 I/O 192 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 139In Stock
Min.: 1
Mult.: 1

TMS570LS2124 SMD/SMT LQFP-144 2 MB - 40 C + 125 C AEC-Q100
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 208In Stock
Min.: 1
Mult.: 1

TMS570LS3137 SMD/SMT LQFP-144 ARM Cortex R4F 3 MB 32 bit/16 bit 12 bit 160 MHz 58 I/O 256 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F EM 56In Stock
Min.: 1
Mult.: 1

RM46L852 SMD/SMT NFBGA-337 ARM Cortex R4 1.25 MB 32 bit/16 bit 12 bit 220 MHz 101 I/O 192 kB 1.14 V 1.32 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32-Bit RISC Flash Microcontroller 337 287In Stock
180Expected 9/1/2026
Min.: 1
Mult.: 1

RM48L952 SMD/SMT NFBGA-337 ARM Cortex R4F 3 MB 32 bit/16 bit 12 bit 220 MHz 144 I/O 256 kB 1.14 V 1.32 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32B RISC Fl MCU 576In Stock
Min.: 1
Mult.: 1

TMS470MF06607 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit/16 bit 10 bit 80 MHz 49 I/O 64 kB 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 325In Stock
Min.: 1
Mult.: 1
: 1.000

TM4C1230D5PM SMD/SMT LQFP-64 ARM Cortex M4F 64 kB 32 bit 12 bit 80 MHz 49 I/O 24 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1230H6PMI A A 595-TM4C1230H6PMI 1.917In Stock
Min.: 1
Mult.: 1
: 1.000

TM4C1230H6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 49 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1231H6PGEI7R 251In Stock
Min.: 1
Mult.: 1

TM4C1231H6PGE SMD/SMT LQFP-144 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 105 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C