AEC-Q100 Microcontrollers - MCU

Results: 5.670
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 28KB Flash 2KB RAM ADC I2C/SPI 6.759In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 2.785In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7K Flash 512B RAM, 10b ADC 2.230In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2.545In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 3.53 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 28P OpAmps 485In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24E 16 bit 60 MHz 256 kB 32 kB 10 bit, 12 bit 21 I/O 3 V 3.6 V + 85 C AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16b Family 16 MIPS 64KB Flash 8192b RAM 1.489In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC24F 16 bit 32 MHz 64 kB 8 kB 10 bit 21 I/O 2 V 3.6 V + 125 C AEC-Q100 Tube
NXP Semiconductors ARM Microcontrollers - MCU S32K142 Arm Cortex-M4F, 80 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 320In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 80 MHz 256 kB 32 kB 2 x 12 bit 58 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 112 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 377In Stock
750Expected 9/1/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 112 MHz 1 MB 128 kB 2 x 12 bit 58 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 32 1.250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S12Z 16 bit 20 MHz 32 kB 2 kB 10 bit 10 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 16KB Flash, QFP 32 880In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S08 8 bit 20 MHz 16 kB 2 kB 12 bit 28 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 256K FLASH 16K RAM 1.110In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 16 bit 50 MHz 256 kB 16 kB 2 x 8 bit/10 bit/12 bit 59 I/O 1.98 V 1.72 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 32K FLASH 4K RAM 40MHz 32LQFP 1.032In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 ARM Cortex M0+ 32 bit 40 MHz 32 kB 4 kB 12 bit 28 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP 2.160In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 ARM Cortex M0+ 32 bit 48 MHz 8 kB 1 kB 12 bit 14 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 1.048In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S12 16 bit 25 MHz 64 kB 4 kB 10 bit 26 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 1.155In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S12 16 bit 25 MHz 16 kB 1 kB 10 bit 26 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144 260In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z0 32 bit 64 MHz 512 kB 40 kB 10 bit 108 I/O 3 V 5.5 V + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN,125C TEMP, GREEN, 3.3V, 48MHZ 2.718In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 26 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 1 28 TQFP PKG IN 85C 1.986In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-128 ARM Cortex M4F 32 bit 120 MHz 512 kB 192 kB 12 bit 99 I/O 1.71 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64, 1MFlash,Tray, USB,Ethernet,Extended Temp 772In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 51 I/O 1.71 V 3.6 V + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 999In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-144 ARM Cortex M7 32 bit 300 MHz 1 MB 384 kB 12 bit 114 I/O 1.2 V 1.32 V + 105 C AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 105C, Green, 20MHz, QFN24, T&R 12.675In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT QFN-24 AVR 8 bit 20 MHz 4 kB 256 B 10 bit 22 I/O 1.8 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 48KB Flash 8192bytes RAM 35 I/O 1.479In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC24F 16 bit 32 MHz 48 kB 8 kB 10 bit 35 I/O 2 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, Crypto 384In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 M-Class 32 bit 200 MHz 512 kB 512 kB 12 bit 78 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin 825In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24E 16 bit 60 MHz 32 kB 4 kB 10 bit, 12 bit 21 I/O 3 V 3.6 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 13.889In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 8 bit 32 MHz 1.75 kB 128 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube