Tube Microcontrollers - MCU

Results: 8.446
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3.937In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC18 8 bit 64 MHz 16 kB 1 kB 12 bit 12 I/O 1.8 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 1.478In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 RISC 8 bit 64 MHz 32 kB 2.3 kB 10 bit 36 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 96K RAM USB 830In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 PIC24F 16 bit 32 MHz 128 kB 96 kB 10 bit 52 I/O 2 V 3.6 V + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 3.658In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 CIP-51 8051 8 bit 50 MHz 64 kB 4.35 kB 10 bit, 12 bit 20 I/O 2.2 V 3.6 V + 125 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08SF 8-bit MCU, S08 core, 4KB Flash, 40MHz, SOP 16 2.730In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 40 MHz 4 kB 128 B 10 bit 18 I/O 2.7 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 512B RAM 16MHz Ind-G 863In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 AVR 8 bit 16 MHz 16 kB 512 B 10 bit 16 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 16 I/O Pins 2.571In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 AVR 8 bit 10 MHz 4 kB 256 B 10 bit 16 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit family, 128KB 32 KB RAM, 50MHz 378In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 MIPS32 M4K 32 bit 50 MHz 128 kB 32 kB 10 bit 19 I/O 2.3 V 3.6 V + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 615In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 M4K 32 bit 100 MHz 512 kB 128 kB 10 bit 49 I/O 2.3 V 3.6 V + 85 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, Crypto 225In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 M-Class 32 bit 200 MHz 512 kB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, Crypto 320In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 M-Class 32 bit 200 MHz 2 MB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, E TEMP 64B RAM, SOIC8 4.715In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 5 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp DFN8 3.112In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 6 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 5.454In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 11 I/O 1.8 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 4.915In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 385In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 4 MHz 14 kB 368 B 10 bit 22 I/O 4 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 10.905In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-16 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM 2.530In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 I/O 152In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 bit 40 MHz 32 kB 1.5 kB 10 bit 25 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt 436In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 48 MHz 32 kB 3.68 kB 10 bit 16 I/O 2.15 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM 718In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 25 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 2.157In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 25 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 865In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 128 kB 3.6 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 794In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 PIC 8 bit 64 MHz 128 kB 3.5 kB 10 bit 60 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC 570In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC24F 16 bit 32 MHz 16 kB 1 kB 10 bit 24 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tube