SOIC-8 Microcontrollers - MCU

Results: 343
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 4MHz IndTemp SOIC8 665In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 4 MHz 1.75 kB 128 B 8 bit 5 I/O 3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 2.571In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 8.305In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 1.75 kB 128 B 10 bit 6 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 9.689In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 7.403In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0 1.504In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 128 B 10 bit 6 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0 11.699In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 128 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ind Temp SOIC8 2.472In Stock
3.100Expected 9/11/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 4 MHz 768 B 25 B No ADC 6 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ind Temp SOIC8 2.646In Stock
6.600Expected 8/26/2026
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 8 bit 4 MHz 768 B 25 B No ADC 6 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB FLASH 25B RAM 4MHz INTOSC SOIC8 1.802In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 4 MHz 1.5 kB 41 B No ADC 6 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator 2.124In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 5 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 3.141In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp SOIC8 2.196In Stock
5.100Expected 8/26/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 6 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp SOIC 5.612In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 6 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ext Temp SOIC8 4.045In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 6 I/O 2 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 968In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 3.5 kB 128 B 10 bit 6 I/O 4.5 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 2.398In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 5 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 8MHz INTERN OSCILATR 1.292In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 5 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 16- bit PWM Comparator 2.435In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 1.75 kB 128 B 10 bit 6 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 16- bit PWM Comparator 3.189In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 1.75 kB 128 B 10 bit 6 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU 8KB Flash 2KB SRAM PSoC 4 4.055In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 ARM Cortex M0 32 bit 16 MHz 8 kB 2 kB No ADC 5 I/O 1.71 V 5.5 V + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8 3.906In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 S08 8 bit 16 MHz 4 kB 256 B 10 bit 4 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 1.020In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RISC 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 955In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RISC 8 bit 32 MHz 7 kB 512 B 10 bit 6 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 870In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RISC 8 bit 32 MHz 7 kB 512 B 10 bit 6 I/O 1.8 V 5.5 V + 85 C Tube