STM8AF52A9 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 128kb Flash 60In Stock
Min.: 1
Mult.: 1

STM8A 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF52A9 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev U 96KBit 80-Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF52A9 AEC-Q100 Tray